Hydraulic Hose & Fitting Assemblies

Hydraulic hoses are flexible hoses that is used to transport fluid from one component to another within a hydraulic mechanism or machine. Hoses are graded. The hoses tend to be made of three layers, Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tubeOuter Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workingsUsed in● Agriculture● Mining● Construction● Manufacturing● Aerospace

...
Read more Read less

Filters

Viewing 1 - 20 of 180 products
Results per page
Description Price Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
RS Stock No. 110-2203
BrandRS PRO
TWD462.00
Each
units
262mm - 1/4in Straight G 1/4 Female 90° Elbow G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 1/4in G Female
RS Stock No. 145-9820
BrandRS PRO
TWD485.00
1 Bag of 5
Bag(s)
57mm 8mm 1/4in M16 Female - - - - 450 bar - - - Metric Male
RS Stock No. 110-1998
BrandRS PRO
TWD430.00
Each
units
258mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS Stock No. 110-2250
BrandRS PRO
TWD1,218.00
Each
units
1000mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Galvanized Steel Wire 155 bar G Straight 3/8in G Female
RS Stock No. 110-2021
BrandRS PRO
TWD1,325.00
Each
units
654mm - 3/4in Straight G 3/4 Female Straight G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS Stock No. 145-9804
BrandRS PRO
TWD1,174.00
1 Bag of 5
Bag(s)
70mm - 1/2in BSP 1/2 BSP Female - - - - 415 bar - - - BSP Male
RS Stock No. 145-9843
BrandRS PRO
TWD847.00
1 Bag of 5
Bag(s)
71mm 16mm 1/2 M24 Female - - - - 415 bar - - - Metric Male
RS Stock No. 145-9821
BrandRS PRO
TWD637.00
1 Bag of 5
Bag(s)
64mm 8mm 1/4in M16 Female - - - - 450 bar - - - Metric Male
RS Stock No. 110-1999
BrandRS PRO
TWD484.00
Each
units
358mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS Stock No. 110-2218
BrandRS PRO
TWD699.00
Each
units
558mm - 3/8in Straight G 3/8 Female G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS Stock No. 145-9824
BrandRS PRO
TWD492.00
1 Bag of 5
Bag(s)
66mm 10mm 1/4in M16 Female - - - - 280 bar - - - Metric Male
RS Stock No. 145-9844
BrandRS PRO
TWD1,089.00
1 Bag of 5
Bag(s)
80mm 16mm 1/2in M24 Female - - - - 415 bar - - - Metric Male
RS Stock No. 145-9802
BrandRS PRO
TWD804.00
1 Bag of 5
Bag(s)
61mm - 3/8in BSP 3/8 BSP Female - - - - 450 bar - - - BSP Male
RS Stock No. 145-9822
BrandRS PRO
TWD313.00
1 Bag of 5
Bag(s)
52mm 10mm 1/4in M16 Female - - - - 280 bar - - - Metric Male
RS Stock No. 110-2206
BrandRS PRO
TWD596.00
Each
units
562mm - 1/4in Straight G 1/4 Female G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS Stock No. 110-2251
BrandRS PRO
TWD1,847.00
Each
units
2000mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Galvanized Steel Wire 155 bar G Straight 3/8in G Female
RS Stock No. 145-9856
BrandRS PRO
TWD206.00
1 Bag of 5
Bag(s)
49mm 8mm 1/4in M14 Male - - - - 280 bar - - - Metric Male
RS Stock No. 110-2238
BrandRS PRO
TWD1,777.00
Each
units
854mm - 3/4in Straight G 3/4 Female G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS Stock No. 110-2008
BrandRS PRO
TWD1,315.00
Each
units
1958mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS Stock No. 110-2022
BrandRS PRO
TWD1,410.00
Each
units
754mm - 3/4in Straight G 3/4 Female Straight G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female