Portable Hydraulic Filtration Units

Portable hydraulic filtration units, also called offline filtration devices, are mobile units used to pre-filter, transfer or condition hydraulic fluids from existing systems to new systems or to clean up existing systems.

What are portable hydraulic filtration units used for?

Portable hydraulic filtration units are used in industry for:

  • Power flushing of sumps by flowing the oil at high velocities across base surfaces to push out low-lying sediments.
  • Wand flushing by attaching a wand onto the hose and expelling high-pressure air into the machinery to elevate the debris. The pressure is then switched to vacuum motion to suck in the debris.
  • Offline filtration where units are mounted to immovable machines to serve as extra filtration devices in addition to in-house filtration systems.

Types of portable hydraulic filtration units

  • Filter carts contain filters, motors and pumps to form independent units that are set on wheeled trolleys. They can be easily moved around factories to service various types of machinery.
  • Filter drums are massive barrels that can filter very large quantities of fluid and can be mounted temporarily on top of hydraulic systems.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Flow Rate Voltage Weight Depth Width Height Dimensions Manufacturer Series Maximum Operating Pressure Thread Size Thread Standard
RS Stock No. 862-5635
BrandRS PRO
TWD14,585.00
Each
units
25 → 150L/min 24V dc 10kg 210mm 382mm 372.5mm 322.5 x 277 x 167mm BC 16 (Dynamic) bar, 25 (Static) bar 1 BSP
RS Stock No. 862-5622
BrandRS PRO
TWD9,144.00
Each
units
25 → 100L/min 24V dc 6kg 167mm 277mm 322.5mm 322.5 x 277 x 167mm BC 16 (Dynamic) bar, 25 (Static) bar 1 BSP
RS Stock No. 862-5629
BrandRS PRO
TWD10,700.00
Each
units
25 → 100L/min 12V dc 6kg 167mm 277mm 322.5mm 322.5 x 277 x 167mm BC 16 (Dynamic) bar, 25 (Static) bar 1 BSP
RS Stock No. 862-5626
BrandRS PRO
TWD17,459.00
Each
units
25 → 150L/min 12V dc 10kg 210mm 382mm 372.5mm 322.5 x 277 x 167mm BC 16 (Dynamic) bar, 25 (Static) bar 1 BSP