Hydraulic Filters

Hydraulic filters are crucial elements of any hydraulic system and are designed to filtrate oils, water or other liquids within a hydraulic installation. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent hydraulic installation from increased wearing. There are several types of hydraulic filters available on the market and the type depends on location within the hydraulic systems. The most common filters are: Return filters are downstream from all components and filter the liquid before it returns to the tanks. In-line hydraulic filters are designed to use directly on the line and usually protect one component or set of components Suction filters are fitted onto the suction line and protect pumps form possible course contamination. The elements of suction filters are usually metal meshes or metal grid that are capable to stop bigger size objects.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Connection Thread Maximum Operating Pressure Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 288-4327
Mfr. Part No.18P110QBM3MG121S14
BrandParker
TWD12,465.00
Each
units
18P1 10µm 95L/min BSP 3/4 414 bar BSP 3/4in +120°C -40°C
RS Stock No. 125-8428
Mfr. Part No.MXA1210QBG2GG121
BrandParker
TWD17,263.00
Each
units
Maxiflo 10µm 70L/min G 3/4 10 bar G 3/4in +100°C -30°C
RS Stock No. 869-6946
Mfr. Part No.R928043829
TWD30,040.00
Each
units
450 10µm 211L/min G 1 1/2 450 bar G 1.5in +100°C -10°C
RS Stock No. 125-8429
Mfr. Part No.MXA1210CBG2GG121
BrandParker
TWD2,675.00
Each
units
Maxiflo 10µm 70L/min G 3/4 10 bar G 3/4in +100°C -30°C
RS Stock No. 869-6965
Mfr. Part No.R928048094
TWD22,390.00
Each
units
Ten 10µm 190L/min G 1 1/2 10 bar G 1.5in +100°C -10°C
RS Stock No. 869-6949
Mfr. Part No.R928043830
TWD32,355.00
Each
units
450 10µm 280L/min G 1 1/2 450 bar G 1.5in +100°C -10°C
RS Stock No. 869-6933
Mfr. Part No.R928041273
TWD8,537.00
Each
units
Ten 10µm 62L/min G 1 10 bar G 1in +100°C -10°C
RS Stock No. 125-8418
Mfr. Part No.GMF4110QIVPKG324
BrandParker
TWD28,826.00
Each
units
GMF 10µm 350L/min G 2 70 bar G 2in +120°C -20°C
RS Stock No. 125-8420
Mfr. Part No.EPF1105QIBPMG081
BrandParker
TWD9,070.00
Each
units
EPF 5µm 40L/min G 1/2 450 bar G 1/2in +100°C -40°C
RS Stock No. 331-9414
Mfr. Part No.0-15CN-1-10Q-M2-25-C2C2-1
BrandParker
TWD12,449.00
Each
units
15CN1 10µm 46L/min G 1 69 bar G 1 in +107°C -40°C
RS Stock No. 869-6905
Mfr. Part No.R928033542
TWD29,065.00
Each
units
350 10µm 252L/min G 1 1/2 350 bar G 1.5in +100°C -10°C
RS Stock No. 869-6952
Mfr. Part No.R928043912
TWD56,242.00
Each
units
450 10µm 460L/min SAE 2 450 bar SAE 2in +100°C -10°C
RS Stock No. 869-6889
Mfr. Part No.R928027936
TWD29,111.00
Each
units
Ten 10µm 460L/min SAE 2 1/2 10 bar SAE 2.5in +100°C -10°C
RS Stock No. 125-8417
Mfr. Part No.GMF3210QIVPKG244
BrandParker
TWD12,953.00
Each
units
GMF 10µm 230L/min G 1 1/2 70 bar G 1-1/2in +120°C -20°C
RS Stock No. 125-8432
Mfr. Part No.MXA2310CBG2GG201
BrandParker
TWD4,838.00
Each
units
Maxiflo 10µm 180L/min G 1-1/4 10 bar G 1-1/4in +100°C -30°C
RS Stock No. 869-6902
Mfr. Part No.R928033541
TWD18,786.00
Each
units
350 10µm 198L/min G 1 1/2 350 bar G 1.5in +100°C -10°C
RS Stock No. 125-8431
Mfr. Part No.MXA1210QBU4RG121
BrandParker
TWD6,837.00
Each
units
Maxiflo 10µm 20L/min G 3/4 10 bar G 3/4in +100°C -30°C
RS Stock No. 869-6974
Mfr. Part No.R928051125
TWD17,577.00
Each
units
50 10µm 210L/min G 1 1/2 50 bar G 1.5in +100°C -10°C
RS Stock No. 196-2707
Mfr. Part No.IL.1115
BrandParker
TWD4,798.00
Each
units
IL 125µm 90L/min G 1 7 bar G 1in +80°C -30°C
RS Stock No. 869-6845
Mfr. Part No.R928019850
TWD24,186.00
Each
units
Ten 10µm 260L/min G 1 1/2 10 bar G 1.5in +100°C -10°C