Hydraulic Blanking Plugs

Hydraulic blanking plugs provide a temporary or permanent way of covering holes in high-pressure hydraulic devices. By sealing holes you can help to prevent leaks and ensure the device operates properly. Depending on their material, hydraulic blanking plugs are resistant to corrosion, oil and most chemicals. They have a threaded shaft and a flat head with a washer.

What are hydraulic blanking plugs used for?

Hydraulic blanking plugs are used in high pressure fluid applications such as presses, pumps, cylinders, valves, relays, motors, transmissions and turbos. Any blow-off or fault is prevented with a visible hydraulic bite rings on the progressive ring. Stress is evenly distributed throughout which minimises concentration at the bite point.

How to choose the right hydraulic blanking plugs

Hydraulic systems work at high pressures, applying extreme load and vibration to fittings. When choosing the right hydraulic blanking plugs, the technical specifications should be carefully considered. These factors include maximum temperature and pressure, as well as material. Steel hydraulic blanking plugs have a high resistance to corrosion, and plastic plugs are solvent, oil, grease and chemical resistant.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Material Finish Head Hex Type Thread Length Overall Length Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature Maximum Operating Pressure
RS Stock No. 871-2262
Mfr. Part No.VSTI12x1.5EDCF
BrandParker
TWD157.00
Each
units
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS Stock No. 498-312
Mfr. Part No.6PNK4S
BrandParker
TWD103.20
Each (In a Pack of 5)
units
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 3/8in +120°C -40°C 380 bar
RS Stock No. 727-749
Mfr. Part No.VSTI3/8EDCF
BrandParker
TWD120.20
Each (In a Pack of 5)
units
Steel Zinc Plated - 12mm 17.3mm G 3/8in +100°C -30°C 400 bar
RS Stock No. 498-340
Mfr. Part No.16PNK4S
BrandParker
TWD276.60
Each (In a Pack of 5)
units
Steel Yellow Chromated, Zinc Plated - - - G 1in +120°C -40°C 240 bar
RS Stock No. 727-755
Mfr. Part No.VSTI1/2EDCF
BrandParker
TWD166.40
Each (In a Pack of 5)
units
Steel Zinc Plated - 14mm 19.3mm G 1/2in +100°C -30°C 400 bar
RS Stock No. 871-2278
Mfr. Part No.VSTI18x1.5EDCF
BrandParker
TWD196.00
Each
units
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS Stock No. 871-2265
Mfr. Part No.VSTI14x1.5EDCF
BrandParker
TWD165.00
Each
units
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS Stock No. 727-727
Mfr. Part No.VSTI1/8EDCF
BrandParker
TWD93.20
Each (In a Pack of 5)
units
Steel Zinc Plated - 8mm 12.3mm G 1/8in +100°C -30°C 400 bar
RS Stock No. 871-2253
Mfr. Part No.VSTI10X1EDCF
BrandParker
TWD115.00
Each
units
Steel Zinc Plated Hollow Hex 8mm 12mm Metric - - - 400 bar
RS Stock No. 498-334
Mfr. Part No.12PNK4S
BrandParker
TWD205.00
Each (In a Pack of 5)
units
Steel Yellow Chromated, Zinc Plated - - - G 3/4in +120°C -40°C 280 bar
RS Stock No. 871-2269
Mfr. Part No.VSTI16x1.5EDCF
BrandParker
TWD198.00
Each
units
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS Stock No. 727-777
Mfr. Part No.VSTI1EDCF
BrandParker
TWD424.50
Each (In a Pack of 2)
units
Steel Zinc Plated - 16mm 22.8mm G 1in +100°C -30°C 400 bar
RS Stock No. 498-306
Mfr. Part No.4PNK4S
BrandParker
TWD81.00
Each (In a Pack of 5)
units
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 1/4in +120°C -40°C 450 bar
RS Stock No. 727-733
Mfr. Part No.VSTI1/4EDCF
BrandParker
TWD103.20
Each (In a Pack of 5)
units
Steel Zinc Plated - 12mm 17.3mm G 1/4in +100°C -30°C 400 bar