Hydraulic Blanking Plugs

Hydraulic blanking plugs provide a temporary or permanent way of covering holes in high-pressure hydraulic devices. By sealing holes you can help to prevent leaks and ensure the device operates properly. Depending on their material, hydraulic blanking plugs are resistant to corrosion, oil and most chemicals. They have a threaded shaft and a flat head with a washer.

What are hydraulic blanking plugs used for?

Hydraulic blanking plugs are used in high pressure fluid applications such as presses, pumps, cylinders, valves, relays, motors, transmissions and turbos. Any blow-off or fault is prevented with a visible hydraulic bite rings on the progressive ring. Stress is evenly distributed throughout which minimises concentration at the bite point.

How to choose the right hydraulic blanking plugs

Hydraulic systems work at high pressures, applying extreme load and vibration to fittings. When choosing the right hydraulic blanking plugs, the technical specifications should be carefully considered. These factors include maximum temperature and pressure, as well as material. Steel hydraulic blanking plugs have a high resistance to corrosion, and plastic plugs are solvent, oil, grease and chemical resistant.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Material Finish Head Hex Type Thread Length Overall Length Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature Maximum Operating Pressure
RS Stock No. 141-7294
Mfr. Part No.58296-EX
BrandElesa
TWD2,708.00
1 Pack of 1
Pack(s)
- - - - - - - - - -
RS Stock No. 498-306
Mfr. Part No.4PNK4S
BrandParker
TWD81.00
Each (In a Pack of 5)
units
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 1/4in +120°C -40°C 450 bar
RS Stock No. 914-9494
Mfr. Part No.59721
TWD209.00
Each
units
Aluminium Black Anodised - 9mm 37.5mm G 1/4in +100°C -30°C -
RS Stock No. 283-3357
Mfr. Part No.59811
TWD353.00
Each
units
Aluminium Matte Anodised - 11mm 18mm G 1/2in +130°C -30°C -
RS Stock No. 286-6874
Mfr. Part No.58299
TWD71.20
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
RS Stock No. 871-2269
Mfr. Part No.VSTI16x1.5EDCF
BrandParker
TWD199.00
Each
units
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS Stock No. 283-3391
Mfr. Part No.58296
TWD38.20
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 3/8in +130°C -30°C -
RS Stock No. 498-312
Mfr. Part No.6PNK4S
BrandParker
TWD103.20
Each (In a Pack of 5)
units
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 3/8in +120°C -40°C 380 bar
RS Stock No. 914-9505
Mfr. Part No.59729
TWD449.00
Each
units
Aluminium Black Anodised - 11.5mm 44mm G 1in +100°C -30°C -
RS Stock No. 727-755
Mfr. Part No.VSTI1/2EDCF
BrandParker
TWD166.40
Each (In a Pack of 5)
units
Steel Zinc Plated - 14mm 19.3mm G 1/2in +100°C -30°C 400 bar
RS Stock No. 283-3307
Mfr. Part No.58631
TWD62.20
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 12mm 20mm G 3/4in +130°C -30°C -
RS Stock No. 283-3290
Mfr. Part No.58621
TWD40.00
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 11mm 18mm G 1/2in +130°C -30°C -
RS Stock No. 871-2278
Mfr. Part No.VSTI18x1.5EDCF
BrandParker
TWD197.00
Each
units
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS Stock No. 141-7295
Mfr. Part No.58297-EX
BrandElesa
TWD2,708.00
1 Pack of 1
Pack(s)
- - - - - - - - - -
RS Stock No. 283-3329
Mfr. Part No.59791
TWD401.00
Each
units
Aluminium Matte Anodised - 9mm 15.5mm G 1/4in +130°C -30°C -
RS Stock No. 914-9491
Mfr. Part No.58413
TWD162.00
Each
units
Polyamide Based Technopolymer Matte Hex Plug 15mm 26mm G 1-1/2in +100°C -30°C -
RS Stock No. 871-2265
Mfr. Part No.VSTI14x1.5EDCF
BrandParker
TWD165.00
Each
units
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS Stock No. 283-3313
Mfr. Part No.58641
TWD75.80
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 13mm 22mm G 1in +130°C -30°C -
RS Stock No. 727-749
Mfr. Part No.VSTI3/8EDCF
BrandParker
TWD120.20
Each (In a Pack of 5)
units
Steel Zinc Plated - 12mm 17.3mm G 3/8in +100°C -30°C 400 bar
RS Stock No. 283-3385
Mfr. Part No.58295
TWD38.20
Each (In a Pack of 5)
units
Glass Fibre Reinforced Plastic (GRP) Matte - 9mm 16mm G 1/4in +130°C -30°C -