Water Filter Housing

Water filter housing units are designed to hold the water filter cartridge in place. They are made from a rugged polypropylene plastic material, and are designed to be robust and offer a durable filtration system.

How do Filter Housing work?


Typically they work by filtering out any unwanted particles such as dirt or bacteria and prevent them passing through the water by creating a barrier.

Features and benefits:

  • Easy to change cartridges
  • Comes with an easy to install wall mounting bracket
  • Different colours are available
  • Some models feature built-in pressure relief valves
  • Produces safe drinking water
  • Conveniently included housing spanners available with some models
  • Economical
  • Guarantees are available

Where might I use a Filter Housing Unit?

  • Potable water
  • Outdoor facilities
  • Alkaline parts washing
  • Working environments such as building sites and offices
  • Farms
  • Factories

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Compatible Cartridges Colour Maximum Flow Without Cartridge Inlet & Outlet Connection Maximum Working Pressure Inlet & Outlet Size Inlet & Outlet Thread Standard
RS Stock No. 738-2700
BrandRS PRO
TWD4,549.00
Each
units
- Black/Blue 60L/min 1 in BSP 8 bar 1in BSP
RS Stock No. 738-2716
BrandRS PRO
TWD1,472.00
Each
units
DWFK 10 in Length Blue 50L/min 3/4 in BSP 8 bar 3/4in BSP
RS Stock No. 183-7197
Mfr. Part No.LT10-BV-RS-B
BrandParker
TWD2,499.00
Each
units
- - - - - - -