Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS Stock No. 756-6847
Mfr. Part No.0448 12 21
BrandLegris
TWD5,153.00
1 Box of 2
Box(es)
Threaded - 1/2 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/2in G
RS Stock No. 756-6841
Mfr. Part No.0452 06 13
BrandLegris
TWD10,997.00
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS Stock No. 756-6853
Mfr. Part No.0489 07 13
BrandLegris
TWD7,186.00
1 Box of 5
Box(es)
Threaded - 1/4 in G 580 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS Stock No. 756-6850
Mfr. Part No.0482 06 13
BrandLegris
TWD7,990.00
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS Stock No. 756-6857
Mfr. Part No.0491 04 13
BrandLegris
TWD5,689.00
1 Box of 10
Box(es)
Threaded - 1/4 in G 174 psi - Nickel Plated Brass - Yes - 1/4in G
RS Stock No. 756-6838
Mfr. Part No.0437 13 21
BrandLegris
TWD6,191.00
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G
RS Stock No. 756-6888
Mfr. Part No.4902 10 13
BrandLegris
TWD4,684.00
1 Box of 20
Box(es)
Threaded - 1/4 in G 30 bar - Nickel Plated Brass Nickel Plated Brass Yes PTFE 42826in G
RS Stock No. 756-6866
Mfr. Part No.0491 07 17
BrandLegris
TWD3,603.00
1 Box of 5
Box(es)
Threaded - 3/8 in G 174 psi - Nickel Plated Brass - Yes - 3/8in G
RS Stock No. 756-6831
Mfr. Part No.0439 07 13
BrandLegris
TWD4,765.00
1 Box of 2
Box(es)
Threaded - 1/4 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/4in G
RS Stock No. 756-6835
Mfr. Part No.0439 13 21
BrandLegris
TWD5,262.00
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G