Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
New
RS Stock No. 220-3402
Mfr. Part No.6021121A8
TWD1,480.00
Each
units
Threaded 32mm - 40 bar - - - - - 1.25in -
New
RS Stock No. 220-3404
Mfr. Part No.6021121B8
TWD2,191.00
Each
units
Threaded 40mm - 40 bar - - - - - 1.5in -
New
RS Stock No. 218-0176
Mfr. Part No.602113148EX
TWD793.00
Each
units
Threaded 15mm 1/2 in R 12 bar - - - - - 1/2in -
New
RS Stock No. 218-0168
Mfr. Part No.601112118
TWD339.00
Each
units
Compression G1/8in - 10 bar - - - - - 1/4in -
New
RS Stock No. 218-0170
Mfr. Part No.601112228
TWD339.00
Each
units
Compression G1/4in - 10 bar - - - - - 1/4in -
New
RS Stock No. 220-3408
Mfr. Part No.602113168EX
TWD999.00
Each
units
Threaded 20mm - 12 bar - - - - - 3/4in -
New
RS Stock No. 220-3409
Mfr. Part No.602113188EX
TWD1,423.00
Each
units
Threaded 25mm - 12 bar - - - - - 1in -
New
RS Stock No. 220-3405
Mfr. Part No.6021121C8
TWD3,516.00
Each
units
Threaded 50mm - 40 bar - - - - - 2in -
New
RS Stock No. 218-0174
Mfr. Part No.602112148
TWD515.00
Each
units
Threaded 15mm 1/2 in R 40 bar - - - - - 0.5in -
New
RS Stock No. 220-3406
Mfr. Part No.602113128EX
TWD711.00
Each
units
Threaded 8mm - 12 bar - - - - - 1/4in -
New
RS Stock No. 218-0175
Mfr. Part No.602112188
TWD1,011.00
Each
units
Threaded 25mm - 40 bar - - - - - 1in -
New
RS Stock No. 218-0173
Mfr. Part No.602112128
TWD478.00
Each
units
Threaded 8mm 1/4 in G 40 bar - - - - - 0.25in -
New
RS Stock No. 218-0169
Mfr. Part No.601112128
TWD339.00
Each
units
Compression G1/4in - 10 bar - - - - - 1/4in -
New
RS Stock No. 218-0172
Mfr. Part No.601812148
TWD1,943.00
Each
units
Threaded 14mm 1/2 in G 14 bar - - - - - 0.5in -
New
RS Stock No. 218-0171
Mfr. Part No.601812128
TWD1,799.00
Each
units
Threaded 8mm 1/4 in G 14 bar - - - - - 0.25in -
New
RS Stock No. 220-3398
Mfr. Part No.601812168
TWD2,483.00
Each
units
Threaded 19mm 3/4 in G 14 bar - - - - - 0.75in -
New
RS Stock No. 220-3401
Mfr. Part No.602112168
TWD672.00
Each
units
Threaded 20mm - 40 bar - - - - - 0.75in -
New
RS Stock No. 220-3407
Mfr. Part No.602113138EX
TWD734.00
Each
units
Threaded 10mm - 12 bar - - - - - 3/8in -
New
RS Stock No. 220-3397
Mfr. Part No.601812138
TWD1,714.00
Each
units
Threaded 9mm 3/8 in G 14 bar - - - - - 0.375in -
New
RS Stock No. 220-3400
Mfr. Part No.602112138
TWD455.00
Each
units
Threaded 8mm - 40 bar - - - - - 0.375in -