Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS Stock No. 756-6847
Mfr. Part No.0448 12 21
BrandLegris
TWD5,153.00
1 Box of 2
Box(es)
Threaded - 1/2 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/2in G
RS Stock No. 432-5050
Mfr. Part No.M10A-B6LJ2-SSP
BrandParker
TWD5,402.00
Each
units
Compression 10mm - 414 bar 1.996m³/h Stainless Steel Stainless Steel - PTFE - -
RS Stock No. 432-5044
Mfr. Part No.M6A-B6LJ2-SSP
BrandParker
TWD3,318.00
Each
units
Compression 6mm - 414 bar 0.887m³/h Stainless Steel Stainless Steel - PTFE - -
RS Stock No. 756-6841
Mfr. Part No.0452 06 13
BrandLegris
TWD10,997.00
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS Stock No. 756-6853
Mfr. Part No.0489 07 13
BrandLegris
TWD7,186.00
1 Box of 5
Box(es)
Threaded - 1/4 in G 580 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS Stock No. 756-6850
Mfr. Part No.0482 06 13
BrandLegris
TWD7,990.00
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS Stock No. 432-5016
Mfr. Part No.4A-B6LJ2-SSP
BrandParker
TWD3,474.00
Each
units
Compression 1/4in - 414 bar 0.88m³/h Stainless Steel Stainless Steel - PTFE - -
RS Stock No. 756-6888
Mfr. Part No.4902 10 13
BrandLegris
TWD4,684.00
1 Box of 20
Box(es)
Threaded - 1/4 in G 30 bar - Nickel Plated Brass Nickel Plated Brass Yes PTFE 42826in G
RS Stock No. 812-5148
BrandRS PRO
TWD2,302.00
Each
units
Threaded - 2 in BSP 30 bar - Brass Brass Yes - 2in BSP
RS Stock No. 812-5292
BrandRS PRO
TWD6,432.00
Each
units
Threaded - 2-1/2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE - BSPT
RS Stock No. 756-6835
Mfr. Part No.0439 13 21
BrandLegris
TWD5,262.00
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G
RS Stock No. 812-5286
BrandRS PRO
TWD1,106.00
Each
units
Threaded - 1-1/4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1-1/4in BSPT
RS Stock No. 812-5150
BrandRS PRO
TWD645.00
Each
units
Threaded - 3/4 in BSP 16 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 3/4in BSP
RS Stock No. 812-5141
BrandRS PRO
TWD957.00
Each
units
Threaded - 1-1/4 in BSP 30 bar - Brass Brass Yes - 1-1/4in BSP
RS Stock No. 812-5138
BrandRS PRO
TWD487.00
Each
units
Threaded - 3/4 in BSP 30 bar - Brass Brass Yes - 3/4in BSP
RS Stock No. 812-5255
BrandRS PRO
TWD2,707.00
Each
units
Threaded - 1-1/2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass - PTFE 1-1/2in BSP
RS Stock No. 812-5194
BrandRS PRO
TWD4,096.00
Each
units
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 2in -
RS Stock No. 812-5277
BrandRS PRO
TWD671.00
Each
units
Threaded - 1 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1in BSPT
RS Stock No. 812-5172
BrandRS PRO
TWD346.00
Each
units
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 3/8in -
RS Stock No. 812-5251
BrandRS PRO
TWD1,899.00
Each
units
Threaded - 1-1/4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass - PTFE 1-1/4in BSP