Washroom Water Heaters

Washroom water heaters typically come in two varieties: storage water heaters and tankless water heaters. Storage water heaters store and repeatedly heat water within a tank, while tankless water heaters instantly heat water as it flows through the device, and do not retain any water internally except for what is in the heat exchanger coil. They are typically used to provide heated water for sinks and shower heads.

How do washroom water heaters work?

With traditional storage water heaters, once the water stored inside the tank has been heated, it may be streamed until it is depleted, at which point the new supply of water must be heated. Washroom water heaters tend to have a smaller tank than a typical boiler.

Tankless water heaters are typically installed near their point of use. Unlike storage water heaters, these devices offer a plentiful continuous flow of hot water and potential energy savings thanks to their greater efficiency.

Types of washroom water heaters

Certain models of washroom water heaters are intended to be installed in specific locations, such as under sinks. Many, but not all, feature a component for temperature control such as a knob.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Water Capacity Power Rating Supply Voltage Connection Maximum Working Pressure Thread Size Thread Standard Maximum Operating Temperature Product Depth Product Height Type
RS Stock No. 875-0264
Mfr. Part No.43678901
BrandRedring
TWD3,013.00
Each
units
- 3kW - - 7 bar - - - 83.5mm 228.5mm -
RS Stock No. 124-3836
Mfr. Part No.45673202
BrandRedring
TWD5,990.00
Each
units
- 10.8kW - - 10 bar - - - 84mm 160mm Unvented Water Storage Heater
RS Stock No. 124-1515
Mfr. Part No.47789401
BrandRedring
TWD8,914.00
Each
units
15L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 300mm 360mm Unvented Water Storage Heater
RS Stock No. 124-1514
Mfr. Part No.47789301
BrandRedring
TWD8,006.00
Each
units
10L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 254mm 360mm Unvented Water Storage Heater
RS Stock No. 124-3835
Mfr. Part No.45673201
BrandRedring
TWD5,808.00
Each
units
- 9.5kW - - 10 bar - - - 84mm 160mm Unvented Water Storage Heater
RS Stock No. 124-3838
Mfr. Part No.47789501
BrandRedring
TWD5,209.00
Each
units
10L 2kW - 1/2 in G 6 bar 1/2in G +70°C 250mm 410mm Unvented Water Storage Heater
RS Stock No. 124-1512
Mfr. Part No.47789101
BrandRedring
TWD12,879.00
Each
units
10L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 254mm 360mm Unvented Water Storage Heater
RS Stock No. 124-3839
Mfr. Part No.47789601
BrandRedring
TWD5,583.00
Each
units
15L 2kW - 1/2 in G 6 bar 1/2in G +70°C 310mm 410mm Unvented Water Storage Heater
RS Stock No. 124-1513
Mfr. Part No.47789201
BrandRedring
TWD14,292.00
Each
units
15L 3kW 240 V 1/2 in BSP 12 bar 1/2in BSP +70°C 300mm 360mm Unvented Water Storage Heater
RS Stock No. 875-0267
Mfr. Part No.43679901
BrandRedring
TWD5,846.00
Each
units
- 3kW - - 7 bar - - - 83.5mm 228.5mm -
RS Stock No. 124-3837
Mfr. Part No.22679301
BrandRedring
TWD3,747.00
Each
units
6L 1.5kW - 1/2 in BSP Male 8 bar - BSP - 255mm 270mm -