Threaded Steel & Stainless Steel Pipes

What does it do?
Steel pipe is safe, durable and hard wearing. With the addition of some coatings, it can extend the life of the steel pipework by preventing the build-up of rust. Steel pipe can be formed into various shapes, bends and curves. With the addition of steel connections, joints and fittings pipework can be utilised in almost any industrial set-up. Steel and stainless steel pipes are primarily used in applications that require the safe delivery of gases or liquids under pressure. Galvanised tube can also be used for handrail systems in schools, factories and public buildings.
Applications
Most industries must transport liquids, gas or air under pressure. Some of the most common applications are;
• Galvanised tube -Hand and guide rail systems
• Transportation of water and waste underground
• Boiler and condenser tubes-steam
• High-pressure applications
• Chemical processing
Types
• Steel
• Stainless Steel
Finish
• Galvanised
• Oxidised
Thread
BSPT (British standard pipe thread) sometimes denoted with the letter R

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Connection Finish Length Material Nominal Outer Diameter Thread Size Thread Standard Wall Thickness
RS Stock No. 190-844
BrandRS PRO
TWD5,024.00
Each
units
3/4 in BSPT Galvanised 2m Stainless Steel 26.4mm 3/4in BSPT 2.87mm