Hose Reels

What is a Hose Reel?A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorrys, trucks and trailers, anywhere you wish.What to consider when buying a hose reel.The size and capacity of the hose reel.The diameter and length of the hose pipe to be stored.The water pressure that the hose reel manages.Material the hose reel is made from.Do I want to operate the hose reel manually or with automatic hose feed and retraction?Where and how do I want to store the hose reel?How do I protect my hose and hose reel?Types of Hose Reel.Manual – can be permanently fixed or mobile/portable.A simple way to store a garden hose is normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or wheeled away to store safely.Hose Reel Carts – same as mobile/portable hose reels.A Hose reel cart is normally horizontally designed with a flat shape and often includes added storage for easy and quick connection to the water source. Spring Loaded hose reel.Spring loaded hose reels allow you to retract and reel in the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.Air Hose Reels.Air hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to retract via a spring loaded system.Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Inlet Connection Hose Inner Diameter Hose Included Reel Diameter Hose Length Maximum Working Pressure Inlet Connection Size Inlet Thread Standard Mounting Retraction Operation
RS Stock No. 175-7223
Mfr. Part No.DMO 1015N
BrandPREVOST
TWD19,103.00
Each
units
3/8 in G 10mm Yes 17mm 15m 12 bar G-3/8 BSP Wall Mounting Spring Return
RS Stock No. 135-8857
Mfr. Part No.DRFB 0815N
BrandPREVOST
TWD10,005.00
Each
units
- 8mm Yes - 15m 12 bar G-1/4 BSP Wall Mounting Spring Return
RS Stock No. 135-8856
Mfr. Part No.DRFB 1012N
BrandPREVOST
TWD10,645.00
Each
units
3/8 in G 10mm Yes - 12m 12 bar G-3/8 BSP Wall Mounting Spring Return
RS Stock No. 135-8852
Mfr. Part No.DRF 1012N
BrandPREVOST
TWD8,721.00
Each
units
3/8 in G 10mm Yes - 12m 12 bar G-3/8 BSP Wall Mounting Spring Return
RS Stock No. 175-7225
Mfr. Part No.DMO PIV2
BrandPREVOST
TWD1,535.00
Each
units
- - No - - - - - - -
RS Stock No. 175-7224
Mfr. Part No.DMO 1020N
BrandPREVOST
TWD20,220.00
Each
units
3/8 in G 10mm Yes 17mm 20m 12 bar G-3/8 BSP Wall Mounting Spring Return
RS Stock No. 135-8854
Mfr. Part No.DRFB 0812N
BrandPREVOST
TWD9,062.00
Each
units
- 8mm Yes - 12m 12 bar G-1/4 BSP Wall Mounting Spring Return
RS Stock No. 135-8853
Mfr. Part No.DRF 0815N
BrandPREVOST
TWD7,961.00
Each
units
- 8mm Yes - 15m 12 bar G-1/4 BSP Wall Mounting Spring Return
RS Stock No. 135-8851
Mfr. Part No.DRF 0812N
BrandPREVOST
TWD7,719.00
Each
units
- 8mm Yes - 12m 12 bar G-1/4 BSP Wall Mounting Spring Return
RS Stock No. 175-7222
Mfr. Part No.DMO 0810N
BrandPREVOST
TWD16,943.00
Each
units
3/8 in G 8mm Yes 14mm 10m 12 bar G-3/8 BSP Wall Mounting Spring Return
RS Stock No. 175-7226
Mfr. Part No.DRF 1015N
BrandPREVOST
TWD9,035.00
Each
units
3/8 in G 10mm Yes 14mm 15m 12 bar G-3/8 BSP Wall Mounting Spring Return