Hose Protectors

Hose protectors are materials or devices that are used to protect hoses or their connectors from damage. Using hose protectors can prevent costly down time and replacements due to hose failure.

Popular Types:
• Hose wrap: Hose wrap is a spiral piece of plastic that fits the diameter and length of your hose. It is sometimes called ’spiral wrap’ or ’plastic wrap’. It is easy to install, and you do not always need to remove the hose to install it. Hose wrap can be bought in longer lengths up to 20 metres, but it is possible to purchase smaller lengths that have already been cut down to size.
• Hose connection protectors: These are within the region of 10 centimetres long and specifically protect the hose and clamp connection from damage.

What do hose protectors do?
Hose protectors defend against abrasion, vibration, rubbing and many are shock resistant. Some options help to reinforce hoses by making them more crush resistant. Some hose wraps also offer protection against oil, acid and solvents, UV Rays and other contaminants in the atmosphere. While many hose wraps are black, some are brightly coloured to help prevent tripping.

Despite the added durability, hose protectors still enable full flexibility of the hose, and do not impact its functionality in any way.


What are hose protectors used for?
- Hydraulic hoses
- Industrial hoses
- Pneumatic hoses
- Hose assemblies
- Wire management

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Hose Size Compatibility Length Inner Diameter Outer Diameter Material Maximum Compatible Hose Size Minimum Compatible Hose Size
RS Stock No. 195-4818
Mfr. Part No.48525
BrandUnicoil
TWD769.00
Each
units
- 44mm 3/4in 1.09in Stainless Steel - -
RS Stock No. 195-4819
Mfr. Part No.48530
BrandUnicoil
TWD963.00
Each
units
- 44mm 1in 1.42in Stainless Steel - -
RS Stock No. 195-4817
Mfr. Part No.48520
BrandUnicoil
TWD715.00
Each
units
- 44mm 5/8in 0.95in Stainless Steel - -
RS Stock No. 195-4816
Mfr. Part No.48515
BrandUnicoil
TWD670.00
Each
units
- 44mm 1/2in 0.83in Stainless Steel - -
RS Stock No. 195-4811
Mfr. Part No.48599
BrandUnicoil
TWD11,197.00
Each
units
- 231mm 13 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28 mm, 36 mm 13 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28 mm, 36 mm Stainless Steel - -
RS Stock No. 195-4815
Mfr. Part No.48510
BrandUnicoil
TWD652.00
Each
units
- 44mm 3/8in 0.72in Stainless Steel - -
RS Stock No. 195-4814
Mfr. Part No.48505
BrandUnicoil
TWD639.00
Each
units
- 44mm 5/16in 0.64in Stainless Steel - -
RS Stock No. 195-4812
Mfr. Part No.48500
BrandUnicoil
TWD625.00
Each
units
- 44mm 1/4in 0.52in Stainless Steel - -