Hose Couplings

Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.
The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.

...
Read more Read less

Filters

Viewing 41 - 60 of 447 products
Results per page
Description Price Hose Inner Diameter Hose Outer Diameter Coupling Connector Type Body Material Threaded Connection Thread Size Coupling Gender Coupling Connector Direction Thread Gender Thread Standard Series Maximum Working Pressure
RS Stock No. 307-279
BrandRS PRO
TWD616.00
Each
units
1in - Part E Cam & Groove Adapter Stainless Steel - 1in Male Straight - - - 17 bar
RS Stock No. 668-5297
Mfr. Part No.NS4D220-06
TWD533.00
Each
units
3/8in - Coupling Insert - Valved, Free Floating Mount PP - - Male Straight - - NS4 8.3 bar
RS Stock No. 764-2803
Mfr. Part No.PMCD10-02
TWD338.00
Each
units
- - Coupling Body - Valved, Pipe Thread Acetal 1/8 in NPT Male 1/8in Male Straight Male NPT PMC 8.3 bar
RS Stock No. 764-0680
Mfr. Part No.PLC160-05
TWD656.00
Each
units
7.9mm - Coupling Body - Non-Valved, Hose Barb, Panel Mount Acetal - - Male Straight - - PLC 8.3 bar
RS Stock No. 265-4536
BrandRS PRO
TWD45.40
Each (In a Pack of 10)
units
- 3in Seal EPDM - - - - - - RJT -
RS Stock No. 536-3716
Mfr. Part No.IBF/100HT-PG
BrandSnaplock
TWD986.00
Each
units
1in - Female Threaded to Hose Tail PP 1 in Female 2in Male Straight Female - - -
RS Stock No. 146-3085
Mfr. Part No.63640A3
BrandNito
TWD220.00
Each
units
3/4in - Nipple to Threaded Stainless Steel 3/4 in BSP Male 3/4in Male Straight Male BSP - 25 bar
RS Stock No. 795-411
BrandRS PRO
TWD50.50
Each (In a Pack of 10)
units
8mm - Tee Coupler POM Push-On - Male Tee - - TS -
RS Stock No. 795-348
BrandRS PRO
TWD22.30
Each (In a Pack of 10)
units
6mm - - POM Push-On - Male Straight - - GS -
RS Stock No. 795-528
BrandRS PRO
TWD41.70
Each (In a Pack of 10)
units
4mm 6mm Y Coupler POM Push-On - Male Y - - YS -
RS Stock No. 764-2730
Mfr. Part No.PLCD130-M8
TWD598.00
Each
units
6mm 8mm Coupling Body - Valved, Ferruleless Poly Tube Fitting Acetal - - Male Straight - - PLC 8.3 bar
RS Stock No. 179-4970
Mfr. Part No.PLCD10006BSPT
TWD404.00
Each
units
- - Coupling Body - Valved, Thread Mount Acetal 3/8 in R Male 3/8in Male Straight Male R PLC 8.3 bar
RS Stock No. 307-285
BrandRS PRO
TWD1,074.00
Each
units
1-1/2in - Part E Cam & Groove Adapter Stainless Steel - 1-1/2in Male Straight - - - 17 bar
RS Stock No. 237-6472
Mfr. Part No.615S4G3
BrandNito
TWD1,164.00
Each
units
3/4in - Straight Coupler Brass 1/2 in BSP Male 1/2in Male Straight Male BSP - 25 bar
RS Stock No. 325-0646
BrandRS PRO
TWD246.00
Each
units
1-1/2in - Lugged Male PP 1-1/2 in BSP Male 1-1/2in Male Straight Male BSP - -
RS Stock No. 414-0477
Mfr. Part No.53600A3
BrandNito
TWD107.00
Each (In a Pack of 5)
units
1/2in - Straight Coupler Brass - - Male Straight - - - 25 bar
RS Stock No. 325-0107
Mfr. Part No.HFCD17835
TWD861.00
Each
units
1/2in - Coupling Body - Valved PSU - - Male Straight - - HFC35 8.6 bar
RS Stock No. 764-2796
Mfr. Part No.PMC24-04BSPT
TWD150.00
Each
units
- - Coupling Insert - Non-Valved, Pipe Thread Acetal 1/4 in BSPT Male 1/4in Male Straight Male BSPT PMC 8.3 bar
RS Stock No. 146-3082
Mfr. Part No.5950SA3
BrandNito
TWD319.00
Each
units
1/2in - Coupler to Hose Tail Brass - - - Straight - - CLICK 25 bar
RS Stock No. 764-0668
Mfr. Part No.PLC120-M8
TWD704.00
Each
units
6mm 8mm Coupling Body - Non-Valved, Ferruleless Poly Tube Fitting, Panel Mount Acetal - - Male Straight - - PLC 8.3 bar