Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Read more Read less

Filters

Viewing 1 - 20 of 415 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Stock No. 339-6102
BrandRS PRO
TWD2,076.00
Each
units
12.5mm 18.5mm PVC Blue Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 15 bar 55mm -15 → +60 °C
RS Stock No. 313-9909
Mfr. Part No.710078
TWD2,817.00
1 Reel of 25 Metre(s)
Reel(s)
6mm 9mm Versilon™ GSR (Rubber) Opaque Red No Tubes suitable for vacuum and general industry applications 25m -30°C +70°C - - -30 → 70 °C
RS Stock No. 125-8582
Mfr. Part No.9130400350000
TWD2,449.00
Each
units
35mm 44.5mm PVC Clear Yes Liquid Food 5m -5°C +65°C 4 bar 80mm -5 to +65 °C
RS Stock No. 125-9307
Mfr. Part No.9150550138600
TWD1,907.00
Each
units
13mm 19mm PVC Yellow Yes Water 25m -5°C +65°C 10 bar 175mm -5 to +65 °C
RS Stock No. 330-0870
BrandRS PRO
TWD925.00
1 Reel of 50 Metre(s)
Reel(s)
12mm - PVC Green Yes Water 50m -15°C +60°C 10 bar - -15 → +60 °C
RS Stock No. 797-372
BrandRS PRO
TWD1,929.00
Each
units
12mm 18mm PVC Transparent No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C 4 bar 162mm -15 → +60 °C
RS Stock No. 419-0012
Mfr. Part No.760210
TWD2,163.00
Each
units
3mm 5mm Versilic® Silicone Translucent No Tubing for General Industrial Applications 50m -50°C +200°C - - -50 → +200 °C
RS Stock No. 125-8581
Mfr. Part No.9130400320000
TWD2,069.00
Each
units
32mm 41mm PVC Clear Yes Liquid Food 5m -5°C +65°C 4.5 bar 75mm -5 to +65 °C
RS Stock No. 125-9310
Mfr. Part No.9150550139400
TWD3,817.00
Each
units
13mm 19mm PVC Yellow Yes Water 50m -5°C +65°C 10 bar 175mm -5 to +65 °C
RS Stock No. 125-9240
Mfr. Part No.911101025010R
TWD3,851.00
Each
units
25mm 34mm PVC Blue Yes Oil 10m -20°C +55°C 6 bar 90mm -20 → +55 °C
RS Stock No. 125-8940
Mfr. Part No.9130350320010
TWD5,151.00
Each
units
32mm 40.5mm PVC Clear Yes Liquid Food 10m -5°C +65°C 5 bar 75mm -5 to +65 °C
RS Stock No. 440-054
BrandRS PRO
TWD1,253.00
1 Reel of 25 Metre(s)
Reel(s)
8mm 13.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 16 bar 29mm -15 → +60 °C
RS Stock No. 125-9434
Mfr. Part No.9110933859201
TWD3,050.00
Each
units
38mm 44.4mm PVC Black Yes - 30m -5°C +60°C - 38mm -5 to +60 °C
RS Stock No. 917-5119
BrandRS PRO
TWD1,309.00
Each
units
12.5mm 17.5mm PVC Yellow Yes Water 25m -15°C +65°C 16 bar 100mm -15 → +65 °C
RS Stock No. 313-9921
Mfr. Part No.710095
TWD3,080.00
1 Reel of 25 Metre(s)
Reel(s)
7mm 10mm Versilon™ GSR (Rubber) Opaque Red No Tubes suitable for vacuum and general industry applications 25m -30°C +70°C - - -30 → 70 °C
RS Stock No. 419-0078
Mfr. Part No.760770
TWD7,469.00
Each
units
10mm 14mm Versilic® Silicone Transparent - Tubing for General Industrial Applications 25m -50°C +200°C - - -50 → +200 °C
RS Stock No. 339-6039
BrandRS PRO
TWD1,541.00
Each
units
6mm 8.65mm PVC Blue Yes Chemical, Gas, Water 25m -15°C +60°C 14 bar 28mm -15 → +60 °C
RS Stock No. 917-5059
BrandRS PRO
TWD4,472.00
Each
units
13mm 19mm PUR Green Yes Air, Water 30m -15°C +60°C 20 bar 65mm -15 → +60 °C
RS Stock No. 339-6118
BrandRS PRO
TWD1,034.00
Each
units
6.3mm 11.5mm PVC Red Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 16 bar 28mm -15 → +60 °C
RS Stock No. 368-0176
BrandRS PRO
TWD753.00
Each
units
6.3mm 10.5mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 30mm -15 → +60 °C