Flexible Hoses

Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.

How do flexible hoses work?

A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.

What are braided stainless steel hoses used for?

As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. Theyre typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.


...
Read more Read less

Filters

Viewing 21 - 36 of 36 products
Results per page
Description Price Length Connection 1 Connection 2 Liner Material Suitable Applications Maximum Working Pressure Connection Material 1 Connection Material 2 Connection Size 1 Connection Size 2 Thread Standard or Connection Type 2
New
RS Stock No. 190-4130
BrandRS PRO
TWD308.00
Each
units
300mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 Brass Brass 15mm 15mm -
RS Stock No. 711-8482
BrandRS PRO
TWD250.00
Each
units
300mm 15 mm Compression 1/2 in BSP Male EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 15mm 1/2in -
RS Stock No. 300-5351
Mfr. Part No.315298 101030 5
BrandWatts
TWD135.00
Each
units
300mm - 12/17 mm Male - Cold Water, Hot Water 16 bar Stainless Steel Stainless Steel 10mm 12 mm, 17 mm -
RS Stock No. 711-8489
BrandRS PRO
TWD225.00
Each
units
300mm 1/2 in BSP Female 15 mm Compression EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 1/2in 15mm Compression
RS Stock No. 300-5339
Mfr. Part No.315298 099012 7
BrandWatts
TWD129.00
Each
units
300mm 15 mm Female 21 mm Female - Sanitary Installation 16 bar Stainless Steel Stainless Steel 15mm 21mm -
RS Stock No. 363-0660
Mfr. Part No.FLX22P
TWD351.00
Each (In a Pack of 2)
units
300mm - 3/4 in BSP - Potable Water 10 bar - - 22mm 3/4in -
New
RS Stock No. 190-4129
BrandRS PRO
TWD532.00
Each
units
450mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 - Brass 3/4in 22mm -
RS Stock No. 711-8476
BrandRS PRO
TWD249.00
Each
units
300mm 15 mm Compression 15 mm Compression EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 15mm 15mm Compression
New
RS Stock No. 190-4126
BrandRS PRO
TWD236.00
Each
units
300mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 - Brass 1/2in 15mm -
RS Stock No. 300-5323
Mfr. Part No.315298 099041 7
BrandWatts
TWD108.00
Each
units
300mm 15 mm Male 17 mm Female - Sanitary Installation 10 bar Stainless Steel Stainless Steel 15mm 17mm -
New
RS Stock No. 190-4127
BrandRS PRO
TWD259.00
Each
units
450mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 - Brass 1/2in 15mm -
New
RS Stock No. 190-4131
BrandRS PRO
TWD329.00
Each
units
450mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 Brass Brass 15mm 15mm -
RS Stock No. 711-8467
BrandRS PRO
TWD238.00
Each
units
300mm 1/2 in BSP Female 1/2 in BSP Female EPDM Potable Water 15 bar Brass Brass 1/2in 1/2in -
RS Stock No. 711-8518
BrandRS PRO
TWD382.00
Each
units
2.5m 3/4 in BSP 3/4 in BSP PET Potable Water 6 bar - - 3/4in 3/4in -
New
RS Stock No. 190-4128
BrandRS PRO
TWD481.00
Each
units
300mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 - Brass 3/4in 22mm -
RS Stock No. 711-8464
BrandRS PRO
TWD313.00
Each
units
300mm 1/2 in BSP Female 15 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 15mm Compression