Tank Insulation

Water tank insulation is used to maintain the temperature inside a cylinder. The insulation will preserve contents sensitive to temperature fluctuations and control the degree of heat loss and freezing. This is useful to conserve energy used by water heaters and keep water hotter for longer in domestic water tanks.

What water tank insulation can I use?


A foam water tank jacket made from nitrile rubber is easy to cut to size and has low thermal conductivity, making it resistant to condensation. It has high water vapour permeability and has noise reducing properties, which is useful in smaller homes. In order to accommodate different size cylinders and depending on the degree of insulation required, you can select from a range of sizes, fit and adjust accordingly during installation.


How to choose the right water tank insulation

Choosing the right tank insulation depends on the setting of the tank, and the likely ambient and internal temperatures which will dictate the thickness of insulation required. You can also select tank insulation based on its thermal conductivity, which is independent of the thickness. The lower its thermal conductivity, the better its thermal performance will be.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Material Dimensions Thickness Thermal Conductivity Colour Length Width
RS Stock No. 486-019
BrandRS PRO
TWD1,902.00
Each
units
Nitrile Rubber 2000 x 500mm 19mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 2m 500mm
RS Stock No. 485-943
BrandRS PRO
TWD10,622.00
Each
units
Nitrile Rubber 6000 x 1000mm 25mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 6m 1000mm
RS Stock No. 486-031
BrandRS PRO
TWD1,191.00
Each
units
Nitrile Rubber 2000 x 500mm 9mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 2m 500mm
RS Stock No. 486-029
BrandRS PRO
TWD1,320.00
Each
units
Nitrile Rubber 2000 x 500mm 13mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 2m 500mm
RS Stock No. 486-003
BrandRS PRO
TWD11,920.00
Each
units
Nitrile Rubber 20000 x 1000mm 9mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 10m 1000mm
RS Stock No. 485-971
BrandRS PRO
TWD10,577.00
Each
units
Nitrile Rubber 14000 x 1000mm 13mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 14m 1000mm
RS Stock No. 486-047
BrandRS PRO
TWD2,653.00
Each
units
Nitrile Rubber 2000 x 500mm 25mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 2m 500mm
RS Stock No. 486-007
BrandRS PRO
TWD11,424.00
Each
units
Nitrile Rubber 6000 x 1000mm 19mm 0.034 W/mK, 0.036 W/mK, 0.038 W/mK, 0.04 W/mK Black 6m 1000mm