Stainless Steel Solder Fittings

Solder fittings, also known as capillary fittings, are short sections of smooth pipe designed to slide over the outside of the mating tube. Solder wire is fed then around the edge of the fitting and heated to seal it. Stainless steel solder fittings benefit from the metal’s strength, resistance to corrosion and ease of cleaning.

What are stainless steel solder fittings used for?

Stainless steel solder fittings are used in many industries, including those which require pipes and fittings to transport and come in contact with food, beverages, or other products, and thus have strict hygiene practices. These include the food, dairy, brewing, biotechnology, pharmaceutical and chemical industries.

Types of stainless steel solder fittings

Elbow fittings are fittings that produce curves at specific degrees (such as 90- and 45-degree curves) depending on the model.

Tee fittings are T-shaped, and are designed to connect three pipes.

Straight fittings are available in several different forms. Some serve as connectors for two adjacent pipes, but others are end caps that are attached to the end of a single pipe.


...
Read more Read less

Filters

Viewing 1 - 20 of 75 products
Results per page
Description Price Fitting Direction Fitting Type Outer Diameter
RS Stock No. 918-6318
BrandRS PRO
TWD191.00
Each
units
Straight - 25.4mm
RS Stock No. 918-6245
BrandRS PRO
TWD353.00
Each
units
Straight - 35mm
RS Stock No. 265-4104
BrandRS PRO
TWD386.00
Each
units
90° Elbow 25.4mm
RS Stock No. 918-6248
BrandRS PRO
TWD264.00
Each
units
Straight - 23mm
RS Stock No. 265-4069
BrandRS PRO
TWD682.00
Each
units
90° Elbow 50.8mm
RS Stock No. 479-3223
BrandRS PRO
TWD981.00
Each
units
45° Elbow 63.5mm
RS Stock No. 265-4227
BrandRS PRO
TWD1,077.00
Each
units
- Equal Tee 25.4mm
RS Stock No. 918-6213
BrandRS PRO
TWD464.00
Each
units
Straight - 53mm
RS Stock No. 918-6207
BrandRS PRO
TWD214.00
Each
units
Straight - 29mm
RS Stock No. 918-6276
BrandRS PRO
TWD243.00
Each
units
Straight - 48mm
RS Stock No. 918-6172
BrandRS PRO
TWD102.00
Each
units
Straight - 19mm
RS Stock No. 918-6188
BrandRS PRO
TWD164.00
Each
units
Straight - 35mm
RS Stock No. 918-6178
BrandRS PRO
TWD327.00
Each
units
Straight - 53mm
RS Stock No. 918-6119
BrandRS PRO
TWD304.00
Each
units
Straight - 70mm
RS Stock No. 265-4132
BrandRS PRO
TWD1,070.00
Each
units
90° Elbow 63.5mm
RS Stock No. 265-4233
BrandRS PRO
TWD1,285.00
Each
units
- Equal Tee 38.1mm
RS Stock No. 265-4053
BrandRS PRO
TWD632.00
Each
units
90° Elbow 38.1mm
RS Stock No. 918-6210
BrandRS PRO
TWD242.00
Each
units
Straight - 41mm
RS Stock No. 918-6166
BrandRS PRO
TWD169.00
Each
units
Straight - 35mm
RS Stock No. 265-4126
BrandRS PRO
TWD669.00
Each
units
90° Elbow 50.8mm