PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Read more Read less

Filters

Viewing 61 - 80 of 352 products
Results per page
Description Price Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS Stock No. 279-1253
Mfr. Part No.721900353
TWD121.50
Each (In a Pack of 2)
units
Straight Reducer Bush 50mm 32mm - - UPVC 32mm - -
RS Stock No. 265-3189
Mfr. Part No.721201113
TWD2,313.00
Each
units
90° Equal Tee 3in 3in - - UPVC 76mm - -
RS Stock No. 279-0941
Mfr. Part No.721510106
TWD334.00
Each
units
Straight Union 20mm 20mm - - UPVC - - -
RS Stock No. 279-1461
Mfr. Part No.721910208
TWD380.00
Each (In a Pack of 2)
units
- Socket - - - - UPVC - - -
RS Stock No. 432-7961
Mfr. Part No.721101610
TWD656.50
Each (In a Pack of 2)
units
90° Elbow - - - - UPVC 13mm BSPP -
RS Stock No. 212-3559
Mfr. Part No.721901411
TWD657.00
Each
units
Straight Adapter - - - - UPVC 51mm BSPP -
RS Stock No. 212-3622
Mfr. Part No.721913911
TWD458.00
Each
units
- Nipple - - - - UPVC 51mm BSPT -
RS Stock No. 212-3256
Mfr. Part No.721901354
TWD166.50
Each (In a Pack of 2)
units
Straight Reducer Bush 1.5in 3/4in - - UPVC 13mm - -
RS Stock No. 458-6693
Mfr. Part No.721911708
TWD166.60
Each (In a Pack of 5)
units
Straight Adapter - - - - UPVC 25mm - -
RS Stock No. 432-8043
Mfr. Part No.161050026
TWD1,136.00
Each
units
- Socket 1/2in - - - UPVC 20mm - -
RS Stock No. 432-7731
Mfr. Part No.721910607
TWD288.00
Each (In a Pack of 5)
units
- Socket - - - - UPVC 19mm BSPP -
RS Stock No. 285-6956
Mfr. Part No.723 150 107
TWD1,532.00
1 Bag of 5
Bag(s)
45° Elbow 25mm 25mm - - CPVC 25mm - -
RS Stock No. 700-6929
Mfr. Part No.15RKP
BrandJohn Guest
TWD903.00
Each
units
Straight Coupler 15mm 15mm - - - 15mm - -
RS Stock No. 340-6631
Mfr. Part No.PM062215E
TWD149.30
Each (In a Pack of 3)
units
Straight Reducer 15mm 22mm - - CPVC 15mm - -
RS Stock No. 212-3313
Mfr. Part No.721901359
TWD247.50
Each (In a Pack of 2)
units
Straight Reducer Bush 2in 1.25in - - UPVC 32mm - -
RS Stock No. 212-2764
Mfr. Part No.721151111
TWD696.00
Each (In a Pack of 2)
units
45° Elbow 2in 2in - - UPVC 51mm - -
RS Stock No. 279-1720
Mfr. Part No.721960405
TWD132.50
Each (In a Pack of 2)
units
Straight Hose Coupler 16mm 16mm - - UPVC - - -
RS Stock No. 212-3880
Mfr. Part No.721913111
TWD573.50
Each (In a Pack of 2)
units
Straight Adapter Socket 63mm 2in - - UPVC 51mm - -
RS Stock No. 285-7088
Mfr. Part No.723910106
TWD304.00
1 Bag of 2
Bag(s)
- Socket 20mm 20mm - - CPVC 20mm - -
RS Stock No. 196-9711
Mfr. Part No.158400025
TWD706.00
Each
units
90° 90° Elbow 25mm 19.05mm - - - 1/2in - -