PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Read more Read less

Filters

Viewing 41 - 60 of 352 products
Results per page
Description Price Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS Stock No. 212-3868
Mfr. Part No.721913109
TWD213.50
Each (In a Pack of 2)
units
Straight Adapter Socket 40mm 31.75mm - - UPVC 32mm - -
RS Stock No. 405-5997
Mfr. Part No.721900358
TWD227.50
Each (In a Pack of 2)
units
Straight Reducer Bush 63mm 50mm - - UPVC 50mm - -
RS Stock No. 340-6631
Mfr. Part No.PM062215E
TWD149.30
Each (In a Pack of 3)
units
Straight Reducer 15mm 22mm - - CPVC 15mm - -
RS Stock No. 340-6596
Mfr. Part No.PM011514E
TWD118.70
Each (In a Pack of 3)
units
Straight Adapter 15mm 1/2in - - CPVC 13mm BSP 1/2 in BSP
RS Stock No. 279-0682
Mfr. Part No.721150110
TWD318.50
Each (In a Pack of 2)
units
45° Elbow 50mm 50mm - - UPVC 50mm - -
RS Stock No. 212-3442
Mfr. Part No.721911008
TWD325.00
Each
units
- Socket - - - - UPVC 25mm BSPP -
RS Stock No. 285-6928
Mfr. Part No.723 100 110
TWD612.00
Each
units
90° Elbow 50mm 50mm - - CPVC 50mm - -
RS Stock No. 212-2736
Mfr. Part No.721151109
TWD397.00
Each (In a Pack of 2)
units
45° Elbow 1.25in 1.25in - - UPVC 32mm - -
RS Stock No. 285-6906
Mfr. Part No.723100108
TWD1,275.00
1 Bag of 5
Bag(s)
90° Elbow 32mm 32mm - - CPVC 32mm - -
RS Stock No. 432-7769
Mfr. Part No.721910611
TWD663.50
Each (In a Pack of 2)
units
- Socket - - - - UPVC 51mm BSPP -
RS Stock No. 432-7696
Mfr. Part No.721910604
TWD222.60
Each (In a Pack of 5)
units
- Socket - - - - UPVC 102mm BSPP -
RS Stock No. 432-9709
Mfr. Part No.721911910
TWD318.50
Each (In a Pack of 2)
units
- Nipple - - - - UPVC 1-1/2in BSPT -
RS Stock No. 285-7139
Mfr. Part No.723 910 110
TWD278.00
Each
units
- Socket 50mm 50mm - - CPVC 50mm - -
RS Stock No. 279-0569
Mfr. Part No.721100106
TWD84.00
Each (In a Pack of 2)
units
90° Elbow 20mm 20mm - - UPVC 20mm - -
RS Stock No. 432-1351
Mfr. Part No.PEM0415W
BrandJohn Guest
TWD120.80
Each (In a Pack of 5)
units
Straight Coupler 15mm 15mm - - - 15mm - -
RS Stock No. 285-6956
Mfr. Part No.723 150 107
TWD1,532.00
1 Bag of 5
Bag(s)
45° Elbow 25mm 25mm - - CPVC 25mm - -
RS Stock No. 432-7781
Mfr. Part No.721910837
TWD408.50
Each (In a Pack of 2)
units
Straight Reducer 3/4in 1/2in - - UPVC 13mm BSPP -
RS Stock No. 285-7145
Mfr. Part No.723 910 111
TWD617.00
Each
units
- Socket 63mm 63mm - - CPVC 63mm - -
RS Stock No. 279-1691
Mfr. Part No.721960109
TWD140.00
Each (In a Pack of 2)
units
- Cap 40mm - - - UPVC 40mm - -
RS Stock No. 754-842
Mfr. Part No.CM0722S
TWD256.00
Each
units
Straight Tank Coupler 22mm - - - - 22mm - -