PVC Pipe Fittings

"PVC pipe fittings attach to plastic pipes to change the direction or provide a connection between pipes. Pipe fittings support the transport of a material for example, water, gas or liquid waste.

Pipe fittings attach to plastic pipes usually via a thread, pushfit or plastic welding. PVC pipe fittings will have a diameter given in mm or inches. A 50mm diameter, for example, will fit onto a pipe with a compatible diameter.

Types of PVC pipe fittings:
Elbow and Bend fittings prove a change of direction.
Tee and Cross fittings provide connection to multiple other pipes in a system.
Coupler, Adapter, and Union fittings provide an extension of one pipe to another.
Cap and Plug fittings provide termination for pipes.
Reducers and Couplings provide a connection from one size pipe to another size.

Where are they used?
PVC pipe fittings are used to connect plastic pipes within various piping or plumbing installations. They are found in residential, commercial and industrial systems. Examples of PVC Pipe Fitting applications include:
Plumbing
Heating
Drainage
Construction
Manufacturing

Why choose PVC?
PVC is a plastic which is a popular material for pipework fittings. It is durable, lightweight and cost-effective. PVC is non-toxic and therefore safe to use in manufacturing. PVC is both water and fire resistant which makes it ideal for transporting liquids and gases.
PVC pipe fittings have a long lifespan but they can also be recycled at the end of use and so is more environmentally friendly.

What types of PVC are available?
uPVC (unplasticised polyvinyl chloride), sometimes referred to as PVC-U is a hard plastic which is durable and long-lasting. It requires very little maintenance, is weather resistant and is ideal for pipework fittings.
CPVC (chlorinated polyvinyl chloride) is a more flexible PVC which can tolerate high temperatures. It is ideal for industrial liquid applications and for use with both hot and cold water systems. "

...
Read more Read less

Filters

Viewing 341 - 352 of 352 products
Results per page
Description Price Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Colour Compatible Pipe Size 3 Branch Pipe Material Thread Size Thread Standard Threaded Connection
RS Stock No. 279-1398
Mfr. Part No.721910108
TWD87.80
Each (In a Pack of 5)
units
Straight Equal Socket 32mm 32mm - - UPVC 32mm - -
RS Stock No. 432-9715
Mfr. Part No.721911911
TWD390.00
Each (In a Pack of 2)
units
- Nipple - - - - UPVC 51mm BSPT -
RS Stock No. 285-6962
Mfr. Part No.723 150 108
TWD1,088.00
1 Bag of 5
Bag(s)
45° Elbow 32mm 32mm - - CPVC 32mm - -
RS Stock No. 432-7804
Mfr. Part No.721910841
TWD464.00
Each (In a Pack of 2)
units
Straight Reducer 1in 3/4in - - UPVC 19mm BSPP -
RS Stock No. 212-2613
Mfr. Part No.721101105
TWD96.00
Each (In a Pack of 2)
units
90° Elbow 3/8in 3/8in - - UPVC 10mm - -
RS Stock No. 212-2663
Mfr. Part No.721101110
TWD422.00
Each
units
90° Elbow 1.5in 1.5in - - UPVC 13mm - -
RS Stock No. 432-7775
Mfr. Part No.721910834
TWD373.50
Each (In a Pack of 2)
units
Straight Reducer 1/2in 3/8in - - UPVC 13mm BSPP -
RS Stock No. 432-1351
Mfr. Part No.PEM0415W
BrandJohn Guest
TWD120.80
Each (In a Pack of 5)
units
Straight Coupler 15mm 15mm - - - 15mm - -
RS Stock No. 199-2427
Mfr. Part No.15APT
BrandJohn Guest
TWD393.00
Each
units
- Appliance Tap 15mm 3/4in - - - 19mm BSP 3/4 in BSP
RS Stock No. 279-1382
Mfr. Part No.721910107
TWD75.80
Each (In a Pack of 5)
units
Straight Equal Socket 25mm 25mm - - UPVC 25mm - -
RS Stock No. 340-6681
Mfr. Part No.PM222222E
TWD207.70
Each (In a Pack of 3)
units
90° Stem Elbow 22mm 22mm - - CPVC 22mm - -
RS Stock No. 340-6669
Mfr. Part No.PM221515E
TWD146.30
Each (In a Pack of 3)
units
90° Stem Elbow 15mm 15mm - - CPVC 15mm - -