Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Read more Read less

Filters

Viewing 61 - 73 of 73 products
Results per page
Description Price Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS Stock No. 123-8712
Mfr. Part No.753151608
TWD377.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 32mm -
RS Stock No. 123-8710
Mfr. Part No.753211608
TWD377.00
Each
units
Tee Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 102mm 32mm -
RS Stock No. 123-8696
Mfr. Part No.753101611
TWD839.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 63mm -
RS Stock No. 123-8705
Mfr. Part No.753911610
TWD254.00
Each
units
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 88mm 50mm -
RS Stock No. 123-8739
Mfr. Part No.193280958
TWD1,444.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 297mm 90 → 50mm -
RS Stock No. 901-0093
Mfr. Part No.721310340
TWD8,470.00
Each
units
Tee Coupler 1-1/2 in BSP - PVC - 188mm 50mm BSP
RS Stock No. 498-129
Mfr. Part No.104676200
BrandCEJN
TWD1,571.00
Each
units
- Nipple 3/8 in G 467 Brass 20 bar 52mm 3/8in G
RS Stock No. 123-8726
Mfr. Part No.753901836
TWD1,602.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 180mm 125 → 93mm -
RS Stock No. 123-8704
Mfr. Part No.753911617
TWD1,272.00
Each
units
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 180mm 160mm -
RS Stock No. 896-8358
Mfr. Part No.PI0208S
BrandJohn Guest
TWD475.00
1 Bag of 10
Bag(s)
Tee Equal Tee 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS Stock No. 123-8725
Mfr. Part No.753201815
TWD2,660.00
Each
units
Tee 90° Tee - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 276mm 125mm -
RS Stock No. 123-8724
Mfr. Part No.753901658
TWD478.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 105mm 63 → 50mm -
RS Stock No. 123-8723
Mfr. Part No.753151610
TWD740.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 50mm -