Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Read more Read less

Filters

Viewing 41 - 60 of 73 products
Results per page
Description Price Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS Stock No. 123-8700
Mfr. Part No.753911615
TWD815.00
Each
units
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 156mm 125mm -
RS Stock No. 123-8701
Mfr. Part No.753911614
TWD768.00
Each
units
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 145mm 110mm -
New
RS Stock No. 204-4571
Mfr. Part No.228027E
BrandSKF
TWD5,108.00
Each
units
Straight Nipple 3/4 in G E Steel - - 3 - 4in -
RS Stock No. 123-8696
Mfr. Part No.753101611
TWD839.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 63mm -
RS Stock No. 123-8693
Mfr. Part No.753911611
TWD325.00
Each
units
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 96mm 63mm -
RS Stock No. 123-8741
Mfr. Part No.193280951
TWD2,548.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 367mm 125 → 110mm -
RS Stock No. 249-7579
Mfr. Part No.423980
BrandBurkert
TWD9,587.00
Each
units
Straight Flow Adapter 1/2 in G S030 Brass 16 bar - 1/2in G
RS Stock No. 123-8703
Mfr. Part No.753151813
TWD1,125.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 90mm -
RS Stock No. 896-8333
Mfr. Part No.PI0408S
BrandJohn Guest
TWD305.00
1 Bag of 10
Bag(s)
Straight Connector 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS Stock No. 498-674
Mfr. Part No.106676200
BrandCEJN
TWD3,335.00
Each
units
- Nipple 3/4 in G 667 Brass 20 bar 66mm 3/4in G
RS Stock No. 896-8342
Mfr. Part No.PI0308S
BrandJohn Guest
TWD362.00
1 Bag of 10
Bag(s)
Elbow 90° Elbow 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS Stock No. 123-8726
Mfr. Part No.753901836
TWD1,602.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 180mm 125 → 93mm -
RS Stock No. 123-8695
Mfr. Part No.753101608
TWD377.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 32mm -
RS Stock No. 619-4246
Mfr. Part No.449728
BrandBurkert
TWD15,758.00
Each
units
- Sensor 1 in G S030 Stainless Steel 16 bar - 1in G
RS Stock No. 123-8744
Mfr. Part No.753961607
TWD314.00
Each
units
Straight End Cap - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 52mm 25mm -
RS Stock No. 370-4806
Mfr. Part No.438164
BrandBurkert
TWD7,228.00
Each
units
Straight Flow Sensor 3/4 in G 8010 Brass 16 bar - 3/4in G
RS Stock No. 123-8724
Mfr. Part No.753901658
TWD478.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 105mm 63 → 50mm -
RS Stock No. 498-662
Mfr. Part No.105676200
BrandCEJN
TWD1,569.00
Each
units
- Nipple 1/2 in G 567 Brass 20 bar 56.5mm 1/2in G
RS Stock No. 123-8739
Mfr. Part No.193280958
TWD1,444.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 297mm 90 → 50mm -
RS Stock No. 249-7614
Mfr. Part No.423984
BrandBurkert
TWD12,464.00
Each
units
Straight Flow Adapter 1-1/2 in G S030 Brass 16 bar - 1-1/2in G