Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS Stock No. 123-8708
Mfr. Part No.753101815
TWD2,608.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 125mm -
RS Stock No. 123-8709
Mfr. Part No.753151814
TWD1,827.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 110mm -
RS Stock No. 123-8719
Mfr. Part No.753901656
TWD424.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 105mm 63 → 32mm -
RS Stock No. 123-8710
Mfr. Part No.753211608
TWD377.00
Each
units
Tee Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 102mm 32mm -
RS Stock No. 123-8720
Mfr. Part No.753901833
TWD1,266.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 174mm 110 → 90mm -
RS Stock No. 123-8730
Mfr. Part No.753901651
TWD480.00
Each
units
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 96mm 50 → 32mm -
RS Stock No. 896-8349
Mfr. Part No.CI320816FS
BrandJohn Guest
TWD497.00
1 Bag of 10
Bag(s)
Straight Tap Adapter 1/4 in Push Fit, 3/4 in BSP - Acetal 10 bar - 1/4 (Tube OD) in, 3/4 (Thread BSP) in BSP
RS Stock No. 901-0081
Mfr. Part No.721310338
TWD6,363.00
Each
units
Tee Coupler 1 in BSP - PVC - 164mm 32mm BSP
RS Stock No. 123-8712
Mfr. Part No.753151608
TWD377.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 32mm -
RS Stock No. 498-668
Mfr. Part No.106671200
BrandCEJN
TWD5,716.00
Each
units
Straight Coupler 3/4 in G 667 Brass 20 bar 74.7mm 3/4in G
RS Stock No. 468-140
Mfr. Part No.438093
BrandBurkert
TWD7,893.00
Each
units
- Socket 25 mm 8010 PVC 10 bar 116mm 25mm -
RS Stock No. 123-8699
Mfr. Part No.753911608
TWD165.00
Each
units
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 72mm 32mm -
RS Stock No. 123-8702
Mfr. Part No.753101813
TWD1,199.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 90mm -
RS Stock No. 768-2208
BrandRS PRO
TWD3,269.00
Each
units
Straight Coupler 2 in G SAFLOK Stainless Steel - - 2in G
RS Stock No. 249-7585
Mfr. Part No.423981
BrandBurkert
TWD10,459.00
Each
units
Straight In-Line Flow Sensor G S030 Brass 16 bar - 3/4in Internal Thread
RS Stock No. 123-8731
Mfr. Part No.753201817
TWD5,284.00
Each
units
Tee 90° Tee - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 325mm 160mm -
RS Stock No. 123-8706
Mfr. Part No.753101814
TWD2,065.00
Each
units
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 110mm -
RS Stock No. 123-8728
Mfr. Part No.753961608
TWD335.00
Each
units
Straight End Cap - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 52mm 32mm -
RS Stock No. 498-476
Mfr. Part No.104671200
BrandCEJN
TWD2,195.00
Each
units
Straight Coupler 3/8 in G 467 Brass 20 bar 45mm 3/8in G
New
RS Stock No. 204-4570
Mfr. Part No.1016402E
BrandSKF
TWD4,748.00
Each
units
Straight Nipple 1/2 in G E Steel - - 1 - 2in -