Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 1 - 20 of 127 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 890-3584
Mfr. Part No.AL201
BrandCIF
TWD400.00
Each
units
2 - 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 Two Side
RS Stock No. 897-1391
Mfr. Part No.RE012-LF
TWD65.00
Each
units
1 1.27 x 1.27mm 39.37 x 38.1 x 1.5mm 39.37mm 38.1mm 1.5mm Epoxy fibre-glass 0.45mm FR4 27 x 27 35µm - One Side
RS Stock No. 354-9132
Mfr. Part No.ICB-93S
BrandSunhayato
TWD128.00
Each
units
1 2.54 x 2.54mm 95 x 72 x 1.6mm 95mm 72mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - - - -
RS Stock No. 435-642
Mfr. Part No.222-2991
TWD2,765.00
Each
units
2 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm DIN 41612 -
RS Stock No. 518-6597
Mfr. Part No.RE240-LF
TWD1,178.00
Each
units
1 2.54 x 2.54mm 233.4 x 160 x 1.5mm 233.4mm 160mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 61 x 87 35µm - -
RS Stock No. 391-7254
Mfr. Part No.ICB-88GH
BrandSunhayato
TWD157.00
Each
units
2 2.54 x 2.54mm 72 x 47 x 1.2mm 72mm 47mm 1.2mm Glass Composite 0.9mm - - - - -
RS Stock No. 518-6632
Mfr. Part No.RE323-LF
TWD299.00
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 32 x 55 35µm DIN 41612 D, DIN 41612 E, DIN 41612 F -
RS Stock No. 354-9148
Mfr. Part No.ICB-93SGH
BrandSunhayato
TWD384.00
Each
units
2 2.54 x 2.54mm 95 x 72 x 1.6mm 95mm 72mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 505-3605
Mfr. Part No.AT-48
BrandSunhayato
TWD286.00
Each
units
2 2.54 x 2.54mm 119.38 x 47.52 x 1.6mm 119.38mm 47.52mm 1.6mm CEM3 1mm - - - - -
RS Stock No. 391-7260
Mfr. Part No.ICB-88SEG
BrandSunhayato
TWD101.00
Each
units
2 2.54 x 2.54mm 72 x 47 x 1.2mm 72mm 47mm 1.2mm Glass Composite 0.9mm - - - - -
RS Stock No. 391-7282
Mfr. Part No.ICB-96GU
BrandSunhayato
TWD344.00
Each
units
1 2.54 x 2.54mm 160 x 115 x 1.2mm 160mm 115mm 1.2mm CEM3 0.9mm - - - - -
RS Stock No. 457-0761
Mfr. Part No.AGP12
BrandCIF
TWD658.00
Each
units
1 2.54 x 2.54mm 200 x 100 x 1.6mm 200mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 897-1405
Mfr. Part No.RE014-LF
TWD300.00
Each
units
1 1.27 x 1.27mm 99.69 x 99.06 x 1.5mm 99.69mm 99.06mm 1.5mm Epoxy fibre-glass 0.45mm FR4 75 x 75 35µm - One Side
RS Stock No. 100-4205
Mfr. Part No.03-27556
TWD2,465.00
Each
units
1 2.54 x 2.54mm 233.4 x 160 x 1.6mm 233.4mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 52 x 86 - DIN 41612 -
RS Stock No. 110-2517
BrandRS PRO
TWD4,080.00
Each
units
2 2.54 x 2.54mm 233.4 x 220mm 233.4mm 220mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS Stock No. 890-3581
Mfr. Part No.AJP16
BrandCIF
TWD282.00
Each
units
1 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - One Side
RS Stock No. 100-4176
Mfr. Part No.03-2989
TWD825.00
Each
units
- - - 160mm 100mm - Epoxy Glass Fabric Laminate - FR4 54 x 34 - DIN 41612 -
RS Stock No. 206-5582
Mfr. Part No.RE220-HP
TWD196.00
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 58 35µm DIN 41617 -
RS Stock No. 631-2977
Mfr. Part No.ICB-200P
BrandSunhayato
TWD966.00
Each
units
1 2.54 x 2.54mm 320 x 245 x 1.6mm 320mm 245mm 1.6mm Phenol-Sided Paper 0.9mm FR1 - - - -
RS Stock No. 206-8648
Mfr. Part No.RE200-HP
TWD196.00
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 38 x 61 35µm - -