Grounding Contacts

Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.

How do grounding contacts work?

Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.

Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.

Applications of grounding contacts

Grounding contacts are used in virtually every small PCB application. Some of the typical applications include:

  • MP3 players
  • Smartphones
  • GPS units
  • Tablets
  • PCs and laptops
  • Automotive
  • Industrial equipment
  • eReaders
  • Home electronic devices
  • Video and digital cameras

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Material Series Current Rating Fixing Method Contact Plating Contact Resistance Dimensions Height Length Width
RS Stock No. 909-7255
Mfr. Part No.1551575-5
TWD7.70
Each (In a Pack of 10)
units
Stainless Steel - - Screw - - 3.26 x 1.3 x 3mm 3mm 3.26mm 1.3mm
RS Stock No. 164-8330
Mfr. Part No.1447360-9
TWD7.20
Each (On a Tape of 5000)
units
Copper Alloy - - Clip On - - 2.7 x 1.5 x 1.7mm 1.7mm 2.7mm 1.5mm
RS Stock No. 164-8332
Mfr. Part No.1551575-5
TWD5.90
Each (On a Tape of 4000)
units
Stainless Steel - - Screw - - 3.26 x 1.3 x 3mm 3mm 3.26mm 1.3mm
RS Stock No. 909-7570
Mfr. Part No.1447360-9
TWD10.20
Each (In a Pack of 10)
units
Copper Alloy - - Clip On - - 2.7 x 1.5 x 1.7mm 1.7mm 2.7mm 1.5mm
RS Stock No. 164-9210
Mfr. Part No.2199248-4
TWD2.30
Each (On a Tape of 11000)
units
Stainless Steel - 2A Surface Mount Gold - 3.9 x 2 x 1mm 1mm 3.9mm 2mm
RS Stock No. 164-9211
Mfr. Part No.2199248-5
TWD2.40
Each (On a Tape of 9000)
units
Stainless Steel - 2A Surface Mount Gold - 3.9 x 2 x 1.3mm 1.3mm 3.9mm 2mm
RS Stock No. 164-9212
Mfr. Part No.2199248-6
TWD2.40
Each (On a Tape of 8000)
units
Stainless Steel - 2A Surface Mount Gold - 3.9 x 2 x 1.6mm 1.6mm 3.9mm 2mm
RS Stock No. 187-0975
Mfr. Part No.2336713-1
TWD4.20
Each (On a Reel of 10)
units
- - 1.5A Surface Mount - 30mΩ 1.7 x 1.1 x 1.45mm 1.45mm 1.7mm 1.1mm
RS Stock No. 123-5973
Mfr. Part No.2199249-4
TWD6.70
Each (In a Pack of 10)
units
Copper Alloy - 2A Surface Mount Gold - 3.2 x 1.5 x 2.3mm 2.3mm 3.2mm 1.5mm
RS Stock No. 185-9255
Mfr. Part No.1437259-6
TWD13.80
Each (On a Tape of 2000)
units
Copper Alloy - 1.5A Surface Mount Nickel Plated - 7 x 2.5 x 4mm 4mm 7mm 2.5mm
RS Stock No. 187-0929
Mfr. Part No.2329497-1
TWD0.90
Each (On a Reel of 10000)
units
- - 1.5A Surface Mount - 30mΩ 2.7 x 1 x 1.15mm 1.15mm 2.7mm 1mm
RS Stock No. 123-5977
Mfr. Part No.2199248-4
TWD4.70
Each (In a Pack of 10)
units
Stainless Steel - 2A Surface Mount Gold - 3.9 x 2 x 1mm 1mm 3.9mm 2mm
RS Stock No. 123-5970
Mfr. Part No.3-2199250-4
TWD9.10
Each (In a Pack of 10)
units
Copper Alloy - 2A Surface Mount Gold - 3.45 x 1.5 x 3.6mm 3.6mm 3.45mm 1.5mm
RS Stock No. 164-9213
Mfr. Part No.2199249-3
TWD2.70
Each (On a Tape of 7000)
units
Copper Alloy - 2A Surface Mount Gold - 3.2 x 1.5 x 2mm 2mm 3.2mm 1.5mm
RS Stock No. 164-9393
Mfr. Part No.3-2199250-5
TWD5.30
Each (In a Bag of 3000)
units
Copper Alloy - 2A Surface Mount Gold - 3.45 x 1.5 x 3.8mm 3.8mm 3.45mm 1.5mm
RS Stock No. 172-0927
Mfr. Part No.2118731-4
TWD44.30
Each (In a Box of 40)
units
Aluminium - - Surface Mount Nickel Silver - 51.3 x 38.6 x 2mm 2mm 51.3mm 38.6mm
RS Stock No. 187-0992
Mfr. Part No.2306654-3
TWD5.30
Each (On a Reel of 10)
units
Stainless Steel - 1A Surface Mount - 50mΩ 2.4 x 1 x 1.8mm 1.8mm 2.4mm 1mm
RS Stock No. 172-0929
Mfr. Part No.2118730-2
TWD40.60
Each (In a Pack of 5)
units
Steel - - Surface Mount Nickel Silver - 44 x 30.5 x 3mm 3mm 44mm 30.5mm
RS Stock No. 186-4972
Mfr. Part No.1565322-1
TWD9.50
Each (On a Tape of 25)
units
Copper Alloy - 1.5A Surface Mount - 50mΩ 3.2 x 0.75 x 1.6mm 1.6mm 3.2mm 0.75mm
RS Stock No. 186-4789
Mfr. Part No.1447009-5
TWD8.50
Each (On a Tape of 5000)
units
Copper Alloy - 500mA Surface Mount - - 0.8mm - 2mm