Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more.The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market. Types of Eurocards ● Single Size (100 mm x 160 mm x 1.6 mm)● Double Size (233.4 mm x 160 mm x 1.6 mm)● Half Size (100 mm x 80 mm x 1.6 mm)

...
Read more Read less

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 206-5908
Mfr. Part No.RE522-HP
TWD154.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41617 FR2 160mm 1.5mm 100mm -
RS Stock No. 518-6648
Mfr. Part No.RE334-LF
TWD783.00
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1mm 32 x 53 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5633
Mfr. Part No.RE317-HP
TWD196.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 55 2.54 x 2.54mm DIN 41612 D FR2 160mm 1.5mm 100mm -
RS Stock No. 206-5655
Mfr. Part No.RE319-HP
TWD196.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 607-7208
Mfr. Part No.RE226-LF
TWD382.00
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR4 160mm 1.5mm 100mm -
RS Stock No. 607-7214
Mfr. Part No.RE318-HP
TWD196.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 206-5920
Mfr. Part No.RE523-HP
TWD196.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm 37-Way Edge FR2 160mm 1.5mm 100mm -
RS Stock No. 206-5683
Mfr. Part No.RE320-HP
TWD196.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 53 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 607-7220
Mfr. Part No.RE330-LF
TWD538.00
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 36 x 44 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 528-0431
Mfr. Part No.RE522-LF
TWD318.00
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41617 FR4 160mm 1.5mm 100mm -
RS Stock No. 434-267
Mfr. Part No.10-1042
TWD1,120.00
Each
units
Epoxy Glass 2 100 x 160 x 1.6mm - 1.02mm 53 x 5 - - FR2 100mm - 160mm -
RS Stock No. 528-0728
Mfr. Part No.RE526-LF
TWD314.00
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 36 x 56 2.54 x 2.54mm DIN 41612 H FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5728
Mfr. Part No.RE323-HP
TWD215.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 32 x 55 2.54 x 2.54mm DIN 41612 D, DIN 41612 E, DIN 41612 F FR2 160mm 1.5mm 100mm -
RS Stock No. 359-4081
Mfr. Part No.RE527-HP
TWD215.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 38 x 57 2.54 x 2.54mm DIN 41612 C, DIN 41612 D FR2 160mm 1.5mm 100mm -
RS Stock No. 206-5942
Mfr. Part No.RE524-HP
TWD176.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 36 x 61 2.54 x 2.54mm DIN 41612 D FR2 160mm 1.5mm 100mm -
RS Stock No. 607-7236
Mfr. Part No.RE438-LF
TWD1,145.00
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm - 113 x 76 1.27 x 1.27mm DIN 41652 C FR4 160mm 1.5mm 100mm -
RS Stock No. 523-0688
Mfr. Part No.RE527-LF
TWD201.00
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 38 x 57 2.54 x 2.54mm DIN 41612 C, DIN 41612 D FR4 160mm 1.5mm 100mm -
RS Stock No. 435-434
Mfr. Part No.10-27563
TWD911.00
Each
units
Epoxy Glass Fabric Laminate 1 100 x 160 x 1.6mm - 1.02mm - - DIN 41612 FR4 100mm - 160mm -
RS Stock No. 434-380
Mfr. Part No.10-0581
TWD1,169.00
Each
units
Synthetic Resin Bonded Paper 1 100 x 160 x 1.6mm - 1.02mm 53 x 5 - - FR2 100mm - 160mm -
RS Stock No. 206-5970
Mfr. Part No.RE525-HP
TWD196.00
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41612 D FR2 160mm 1.5mm 100mm -