PCB Shears

PCB shears are powerful cutting tools which have the ability to accurately cut printed circuit board laminates and plastics. They are available in a range of dimensions to suit different applications.

How do PCB shears work?

PCB shears have a strong steel blade controlled by a lever, providing guaranteed cut quality with minimal effort. For positional accuracy, the cutting bed is fitted with a ruler, which is recessed to assist in securing the PCB or sheeting whilst cutting is in progress. A cutting bed sits below the blade providing a base for accurate work with both imperial and metric edge scales and a fully adjustable front stop for use during batch work.

Why use PCB shears?

The main benefits of PCB shears are their accuracy and safety features. On both sides of the blade, heavy perspex is attached as a safety shield to prevent contact with the cutting area. A safety latch is also fitted to the pivot to prevent operation without it first being released.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Cut Length Feedbed Size Maximum Thickness Cut - Laminates Dimensions Depth Height Width Maximum Thickness Cut - Aluminium Type
RS Stock No. 472-7103
Mfr. Part No.700-500
TWD16,639
Each
units
305mm 440 x 245mm 2mm 570 x 290 x 180mm 290mm 180mm 570mm 1.5mm Tabletop
New
RS Stock No. 179-0707
Mfr. Part No.700-800
TWD26,497
Each
units
457mm 360 x 570mm 2mm - - 700 (Handle)mm - 1.5mm Tabletop
RS Stock No. 890-3629
Mfr. Part No.CG230
BrandCIF
TWD36,509
Each
units
230mm - 1.6mm 325 x 305 x 255mm 305mm 255mm 325mm 1.5mm Tabletop