Shielding Strips

Shielding strips (also known as finger strips) are designed for sealing gaps in enclosures such as castings, pressed metal enclosures, and electronic cabinets. They are used for electromagnetic shielding where sealing is not required.

Shielding strips are designed for computer, telecommunications and industrial enclosure applications.

What are shielding strips made of?

Shielding strips consist of a durable and electrically conductive fabric wrappedover a sponge core. Their outer fabricishighly­ conductive and provides a high level of electromagnetic shielding. They can be attached easily thanks to a strong double-sided self-adhesive strip on one side. They come in a range of different materials and dimensions, including copper, nickel and silicone.

Why use shielding strips?

Shielding strips are suitable for use on most enclosure doors, cabinets or boxes which will be opened and closed frequent and don't have an environmental seal. They offer protection from dust and moisture as well as being resistant to abrasion. They can recover up to 90% of their original size after being compressed.


...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Material Fixing Method Thickness Length Width
RS Stock No. 783-8896
Mfr. Part No.DRE5x2NI-N2V0-1000
BrandMTC
TWD180.00
Each
units
Nickel Copper Alloy, PUR Tape 2mm 1m 5mm
RS Stock No. 783-8811
Mfr. Part No.FCB-504-BSN-406
BrandMTC
TWD455.00
Each
units
Beryllium Copper - 0.076mm 406mm 8.6mm
RS Stock No. 783-8887
Mfr. Part No.DRE5x1,2NI-N2V0-1000
BrandMTC
TWD186.00
Each
units
Nickel Copper Alloy, PUR Tape 1.2mm 1m 5mm
RS Stock No. 783-8874
Mfr. Part No.DRE15x4NI-N6V0-1000
BrandMTC
TWD371.00
Each
units
Nickel Copper Alloy, PUR Tape 4mm 1m 15mm
RS Stock No. 783-8843
Mfr. Part No.DHR9,5x6,4NI-N4V0-1000
BrandMTC
TWD216.00
Each
units
Nickel Copper Alloy, PUR Tape 6.4mm 1m 9.5mm
RS Stock No. 783-8861
Mfr. Part No.DRE10x5NI-N4V0-1000
BrandMTC
TWD320.00
Each
units
Nickel Copper Alloy, PUR Tape 5mm 1m 10mm
RS Stock No. 783-8830
Mfr. Part No.DCW10,7x9,8NI-N5V0-1000
BrandMTC
TWD351.00
Each
units
Nickel Copper Alloy, PUR Tape 9.8mm 1m 10.7mm
RS Stock No. 783-8877
Mfr. Part No.DRE3x1,2NI-N1,5V0-1000
BrandMTC
TWD130.00
Each
units
Nickel Copper Alloy, PUR Tape 1.2mm 1m 3mm
RS Stock No. 783-8821
Mfr. Part No.SPL-297x210x1,5-CP
BrandMTC
TWD3,390.00
Each
units
Silicone - 1.5mm 210mm 297mm
RS Stock No. 783-8849
Mfr. Part No.DHR6,4x3,6NI-N2,5V0-1000
BrandMTC
TWD157.00
Each
units
Nickel Copper Alloy, PUR Tape 3.6mm 1m 6.4mm
RS Stock No. 783-8883
Mfr. Part No.DRE5x0,5NI-N2V0-1000 with foam core
BrandMTC
TWD165.00
Each
units
Nickel Copper Alloy, PUR Tape 0.5mm 1m 5mm
RS Stock No. 783-8893
Mfr. Part No.DRE7x1,2NI-N3V0-1000
BrandMTC
TWD206.00
Each
units
Nickel Copper Alloy, PUR Tape 1.2mm 1m 7mm
RS Stock No. 783-8865
Mfr. Part No.DRE12,7x6,4NI-N5V0-1000
BrandMTC
TWD361.00
Each
units
Nickel Copper Alloy, PUR Tape 6.4mm 1m 12.7mm
RS Stock No. 783-8859
Mfr. Part No.DRE10x1,2NI-N4V0-1000
BrandMTC
TWD260.00
Each
units
Nickel Copper Alloy, PUR Tape 1.2mm 1m 10mm
RS Stock No. 783-8833
Mfr. Part No.DHR10x10NI-N4V0-1000
BrandMTC
TWD311.00
Each
units
Nickel Copper Alloy, PUR Tape 10mm 1m 10mm
RS Stock No. 783-8899
Mfr. Part No.DRE6x3NI-N2,5V0-1000
BrandMTC
TWD204.00
Each
units
Nickel Copper Alloy, PUR Tape 3mm 1m 6mm
RS Stock No. 783-8871
Mfr. Part No.DRE4x2NI-N2V0-1000
BrandMTC
TWD165.00
Each
units
Nickel Copper Alloy, PUR Tape 2mm 1m 4mm
RS Stock No. 783-8827
Mfr. Part No.FCB-506-BSN-406
BrandMTC
TWD476.00
Each
units
Beryllium Copper - 0.08mm 406mm 5.1mm
RS Stock No. 783-8846
Mfr. Part No.DHR6,4x3,2NI-N2,5V0-1000
BrandMTC
TWD266.00
Each
units
Nickel Copper Alloy, PUR Tape 3.2mm 1m 6.4mm
RS Stock No. 783-8855
Mfr. Part No.DRE10x0,5NI-N4V0-1000 with foam core
BrandMTC
TWD189.00
Each
units
Nickel Copper Alloy, PUR Tape 0.5mm 1m 10mm