Description | Price | Series | Temperature Coefficient Type | Thermal Coefficient | Thermal Time Constant | Resistance @ 25 °C | Tolerance | Application | Package/Case | Accuracy | Maximum Power Rating | Length | Depth | Height | Dimensions | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
754-6645
Mfr. Part No.NTCLE100E3103JB0
BrandVishay
|
TWD20.60
Each (In a Pack of 5)
units
|
- | NTC | - | 15s | 10 kΩ | ±5% | Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement | - | - | 500mW | 3.3mm | 3mm | 9mm | 3.3 x 3 x 9mm | |
RS Stock No.
168-0113
Mfr. Part No.NTCLE100E3103JB0
BrandVishay
|
TWD10.50
Each (In a Pack of 500)
units
|
- | NTC | - | 15s | 10 kΩ | ±5% | Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement | - | - | 500mW | 3.3mm | 3mm | 9mm | 3.3 x 3 x 9mm | |
RS Stock No.
170-8666
Mfr. Part No.NTCAIMME3C90373
BrandVishay
|
TWD36.30
Each (In a Bag of 250)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
819-9173
Mfr. Part No.NTCAIMME3C90373
BrandVishay
|
TWD45.00
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
179-3941
Mfr. Part No.NTCLP100E3103H
BrandVishay
|
TWD71.60
Each (In a Bag of 10)
units
|
NTCLP100 | NTC | -4.38%/K | 10s | 10 kΩ | ±3% | - | - | - | 250mW | 6mm | 6mm | 25mm | 6 x 6 x 25mm | |
RS Stock No.
819-9186
Mfr. Part No.NTCLE300E3103SB
BrandVishay
|
TWD51.00
Each
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
167-9845
Mfr. Part No.NTCS0603E3272FMT
BrandVishay
|
TWD10.20
Each (On a Reel of 4000)
units
|
- | NTC | -4.02%/°C | 8s | 2.7 kΩ | ±1% | Measurement, Protection | 0603 (1608M) | ±1% | 125mW | 1.6mm | 0.8mm | 0.8mm | 1.6 x 0.8 x 0.8mm | |
RS Stock No.
170-8664
Mfr. Part No.NTCLE305E4202SB
BrandVishay
|
TWD25.10
Each (In a Box of 1000)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
381-457
Mfr. Part No.NTCLE100E3473JB0
BrandVishay
|
TWD20.20
Each (In a Pack of 5)
units
|
- | NTC | -4.57%/°C | 15s | 47 kΩ | ±5% | Measurement | - | - | 500mW | 3.3mm | 3mm | - | - | |
RS Stock No.
172-8060
Mfr. Part No.TFPT0603L4700JV
BrandVishay
|
TWD20.80
Each (On a Reel of 1000)
units
|
TFPT | Linear PTC | 0.41%/°C | - | - | ±5% | - | 0603 (1608M) | - | 75mW | 1.6mm | 0.85mm | 0.45mm | 1.6 x 0.85 x 0.45mm | |
RS Stock No.
179-3849
Mfr. Part No.NTCLE213E3103FLB0
BrandVishay
|
TWD42.60
Each (In a Bag of 20)
units
|
NTCLE213E3 | NTC | - | 5s | 10 kΩ | ±1% | - | - | - | 100mW | 2.5mm | 2.5mm | 5.5mm | 2.5 x 2.5 x 5.5mm | |
RS Stock No.
179-3796
Mfr. Part No.NTCS0805E3103JHT
BrandVishay
|
TWD5.40
Each (On a Reel of 4000)
units
|
NTCS0805E3T | NTC | -2%/K | 10s | 10 kΩ | ±5% | - | 0805 (2012M) | - | 210mW | 2mm | 1.25mm | 0.8mm | 2 x 1.25 x 0.8mm | |
RS Stock No.
179-3878
Mfr. Part No.NTCALUG02A502G
BrandVishay
|
TWD42.70
Each (In a Bag of 10)
units
|
NTCALUG02A | NTC | -4.39%/K | 5s | 5 kΩ | ±2% | - | - | - | - | - | 8.5 Dia.mm | 16.8mm | 8.5 Dia. x 16.8mm | |
RS Stock No.
170-8667
Mfr. Part No.NTCLE300E3502SB
BrandVishay
|
TWD40.60
Each (In a Box of 1000)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
179-3925
Mfr. Part No.NTCS0805E3103JHT
BrandVishay
|
TWD10.00
Each (On a Reel of 250)
units
|
NTCS0805E3T | NTC | -2%/K | 10s | 10 kΩ | ±5% | - | 0805 (2012M) | - | 210mW | 2mm | 1.25mm | 0.8mm | 2 x 1.25 x 0.8mm | |
RS Stock No.
179-3836
Mfr. Part No.NTCLE100E3103GB0
BrandVishay
|
TWD21.60
Each (In a Bag of 20)
units
|
NTCLE100E3 | NTC | -4.38%/K | 15s | 10 kΩ | ±2% | - | - | - | 500mW | 3.3mm | 3mm | 9mm | 3.3 x 3 x 9mm | |
RS Stock No.
169-3286
Mfr. Part No.NTCS0603E3222JMT
BrandVishay
|
TWD4.40
Each (On a Reel of 4000)
units
|
- | NTC | -3.93%/°C | 8s | 2.2 kΩ | ±5% | Compensation, Protection, Sensing | 0603 (1608M) | ±1% | - | 1.6mm | 0.8mm | 0.8mm | 1.6 x 0.8 x 0.8mm | |
RS Stock No.
179-3944
Mfr. Part No.NTCLE100E3101JB0
BrandVishay
|
TWD14.00
Each (In a Bag of 20)
units
|
NTCLE100E3 | NTC | -3.9%/K | 15s | 100 Ω | ±5% | - | - | - | 500mW | 5mm | 4mm | 10mm | 5 x 4 x 10mm | |
RS Stock No.
179-3763
Mfr. Part No.NTCALUG03A103HC
BrandVishay
|
TWD38.10
Each (In a Pack of 500)
units
|
NTCALUG03 | NTC | - | 5s | 10 kΩ | ±3% | - | - | - | - | - | 5.5 Dia.mm | 11.5mm | 5.5 Dia. x 11.5mm | |
RS Stock No.
179-3856
Mfr. Part No.NTHS0805N02N1002JE
BrandVishay
|
TWD34.30
Each (On a Reel of 250)
units
|
NTHS | NTC | -3.84%/K | 10s | 10 kΩ | ±5% | - | 0805 (2012M) | - | 210mW | 2.01mm | 1.25mm | 1.45mm | 2.01 x 1.25 x 1.45mm |