Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Read more Read less

Filters

Viewing 181 - 200 of 210 products
Results per page
Description Price Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS Stock No. 167-0480
Mfr. Part No.B72540T0500K062
BrandEPCOS
TWD23.90
Each (On a Reel of 1000)
units
73.8 → 90.2V - 65V 50V 5.6J 135V 10A 2220 (5650M) 800A 1nF 5.7 x 5 x 2.5mm 5mm - 5.7mm
RS Stock No. 464-8943
Mfr. Part No.VC120626D580DP
BrandAVX
TWD11.30
Each (In a Pack of 25)
units
34.5V VC 26V 20V 0.4J 60V 1A 1206 (3216M) 120A 500pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS Stock No. 464-8842
Mfr. Part No.VC080503A100DP
BrandAVX
TWD12.50
Each (In a Pack of 25)
units
5V VC 3.3V 2.3V 0.1J 12V 1A 0805 (2012M) 40A 1.4nF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS Stock No. 775-2786
Mfr. Part No.B72520E0400K062
BrandEPCOS
TWD12.10
Each (In a Pack of 100)
units
61.2 → 74.8V - 56V 40V 0.5J 110V 1A 1206 (3216M) 100A 250pF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS Stock No. 166-7878
Mfr. Part No.VC080514A300DP
BrandAVX
TWD4.80
Each (On a Reel of 1000)
units
18.5V VC 14V 10V 0.1J 32V 1A 0805 (2012M) 40A 325pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS Stock No. 162-2891
Mfr. Part No.VC120656F111DP
BrandAVX
TWD17.60
Each (On a Reel of 1000)
units
68V - 56V 40V 0.7J 110V 1A 1206 (3216M) 100A 180pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS Stock No. 138-9318
Mfr. Part No.B72650M0141K072
BrandEPCOS
TWD29.00
Each (In a Bag of 5)
units
220V Standard 180V 140V - 220V 360A 1210 (3225M) 400A 95pF 8 x 6.3 x 3.2mm 6.3mm 3.2mm 8mm
RS Stock No. 106-7720
Mfr. Part No.EZJZ1V120KA
BrandPanasonic
TWD2.30
Each (On a Reel of 4000)
units
12V EXJZ 6.7V - - - - 0603 (1608M) 20A 330pF 1.6 x 0.8 x 0.8mm - - 1.6mm
RS Stock No. 697-9072
Mfr. Part No.VC08LC18A500DP
BrandAVX
TWD10.60
Each (In a Pack of 10)
units
- - 18V 14V 0.1J 50V 1A 0805 (2012M) 30A 80pF - 1.25mm - 2.01mm
RS Stock No. 393-539
Mfr. Part No.VC080526A580DP
BrandAVX
TWD11.80
Each (In a Pack of 25)
units
34.5V VC 26V 18V 0.1J 60V 1A 0805 (2012M) 34.5A 120pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS Stock No. 138-6071
Mfr. Part No.B72650M0350K072
BrandEPCOS
TWD13.40
Each (On a Reel of 1000)
units
56V Standard 45V 35V - 56V 110A 1210 (3225M) 100A 620pF 8 x 6.3 x 3.2mm 6.3mm 3.2mm 8mm
RS Stock No. 177-5898
Mfr. Part No.EZJZ0V800AA
BrandPanasonic
TWD2.00
Each (On a Reel of 5000)
units
80V EXJZ 18V - - - - 0402 (1005M) - 3pF 1 x 0.5 x 0.5mm 0.5mm - 1mm
RS Stock No. 165-5058
Mfr. Part No.VC120630D650DP
BrandAVX
TWD8.10
Each (On a Reel of 1000)
units
41V VC 30V 21V 0.4J 67V 1A 1206 (3216M) 120A 400pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS Stock No. 464-8820
Mfr. Part No.VC060314A300RP
BrandAVX
TWD9.60
Each (In a Pack of 25)
units
18.5V VC 14V 10V 0.1J 32V 1A 0603 (1608M) 30A 350pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS Stock No. 764-0879
Mfr. Part No.EZJZ1V171AA
BrandPanasonic
TWD4.30
Each (In a Pack of 100)
units
170V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS Stock No. 464-8870
Mfr. Part No.VC080505C150DP
BrandAVX
TWD11.40
Each (In a Pack of 25)
units
8.5V VC 5.6V 4V 0.3J 18V 1A 0805 (2012M) 120A 3nF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS Stock No. 764-0885
Mfr. Part No.EZJZ1V270EA
BrandPanasonic
TWD4.90
Each (In a Pack of 100)
units
27V EXJZ 16V - - - - 0603 (1608M) 20A 47pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS Stock No. 170-9913
Mfr. Part No.V18MLA0805AXH
BrandLittelfuse
TWD3.80
Each (In a Bag of 2500)
units
18V ML 18V 14V 0.3J 44V 1A 0805 (2012M) 120A 520pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
RS Stock No. 167-0179
Mfr. Part No.B72530E0200K062
BrandEPCOS
TWD8.10
Each (On a Reel of 3000)
units
29.7 → 36.3V - 26V 20V 1.9J 54V 2.5A 1210 (3225M) 400A 1.5nF 3.2 x 2.5 x 1.7mm 2.5mm - 3.2mm
RS Stock No. 697-9056
Mfr. Part No.VC040205X150WP
BrandAVX
TWD10.70
Each (In a Pack of 10)
units
8.5V - 5.6V 4V 0.05J 18V 1A 0402 (1005M) 20A 175pF 1 x 0.5 x 0.6mm 0.5mm 0.6mm 1mm