Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Read more Read less

Filters

Viewing 1 - 20 of 496 products
Results per page
Description Price Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Accessory Type
RS Stock No. 802-6704
Mfr. Part No.2817990
TWD4,307.00
Each
units
Surge Arrester Protection Module 230 V ac Through Hole 40kA F-MS 12 ST 52.5mm 17.4mm 55.5mm 52.5 x 17.4 x 55.5mm - -40°C +80°C - -
RS Stock No. 445-5426
Mfr. Part No.2838775
TWD10,482.00
Each
units
Protective Plug 14 V dc DIN Rail 20kA PT 5-HF-12 DC-ST 45mm 17.7mm 52mm - - -40°C +85°C - -
RS Stock No. 802-6542
Mfr. Part No.2798844
TWD3,680.00
Each
units
Surge Arrester Protection Module 230 V ac DIN Rail 40kA VAL-MS 230 ST 17.7mm 54.5mm 52.4mm 17.7 x 54.5 x 52.4mm - -40°C +80°C - -
RS Stock No. 456-8162
Mfr. Part No.7TCA085400R0095 ESP 15E
BrandWJ Furse
TWD4,977.00
Each
units
Twisted Pair Surge Protector 16.7 V DIN Rail 5 kA, 20kA ESP E 120mm 19mm 54mm 120 x 54 x 19mm - -25°C +70°C - -
RS Stock No. 504-3579
Mfr. Part No.2858991
TWD5,870.00
Each
units
Attachment Plug 7 V dc - 2.5kA D-LAN-CAT.5E - - - - - -40°C +80°C - -
RS Stock No. 251-3823
BrandMTL
TWD5,221.00
Each
units
Surge Protection Device 22 V ac, 32 V dc DIN Rail 20kA SD 7mm 109.6mm 99mm 7 x 109.6 x 99mm - -40°C +80°C - -
RS Stock No. 216-0609
Mfr. Part No.B88069X7200B502
BrandEPCOS
TWD82.00
Each
units
3 Pole Arrester 350 V dc Through Hole 25kA B88069X 13.4mm 8mm 10.5mm 13.4 x 8 x 10.5mm - -40°C +90°C - -
RS Stock No. 854-4860
Mfr. Part No.2800645
TWD24,531.00
Each
units
Lightning Arrester 335 V ac DIN Rail 150kA VAL-MS-T1/T2 335/12.5/4+0 71.2mm 77.5mm 90mm 71.2 x 77.5 x 90mm - -40°C +80°C - -
RS Stock No. 167-8177
Mfr. Part No.B88069X7200B502
BrandEPCOS
TWD69.50
Each (In a Tray of 500)
units
3 Pole Arrester 350 V dc Through Hole 25kA B88069X 13.4mm 8mm 10.5mm 13.4 x 8 x 10.5mm - -40°C +90°C - -
RS Stock No. 788-6690
Mfr. Part No.7TCA085400R0063 ESP SL15
BrandWJ Furse
TWD6,227.00
Each
units
Twisted Pair Surge Protector 16.7 V DIN Rail 2.5 kA, 20kA ESP SL 106.5mm 7mm 104.6mm 106.5 x 7 x 104.6mm - -40°C +80°C - -
RS Stock No. 206-7910
BrandRS PRO
TWD4,431.00
Each
units
EMC Filter 253 V DIN Rail 6.5kA MAXX - - - - - -25°C +85°C - -
RS Stock No. 170-9938
Mfr. Part No.PGB1010603NR
BrandLittelfuse
TWD9.30
Each (On a Reel of 5000)
units
ESD Suppressor 24 V dc Surface Mount - PGB1 1.66mm 0.84mm 0.4mm 1.66 x 0.84 x 0.36mm - -65°C +125°C - -
RS Stock No. 785-8196
Mfr. Part No.1977-09-A01
BrandBourns
TWD3,770.00
Each
units
Coaxial Surge Protector 130 V dc Through Hole 20kA 1977 68mm 26mm - 68 x 26mm - -50°C +85°C - -
RS Stock No. 760-6759
Mfr. Part No.PGB1010603NR
BrandLittelfuse
TWD24.80
Each (In a Pack of 5)
units
ESD Suppressor 24 V dc Surface Mount - PGB1 1.66mm 0.84mm 0.36mm 1.66 x 0.84 x 0.36mm - -65°C +125°C - -
RS Stock No. 672-7035
Mfr. Part No.XEB1201
TWD128.00
Each (In a Pack of 5)
units
Mains Protector 250 V Flange Mount - XEB 19mm 8.5mm 25mm 19 x 8.5 x 25mm - -40°C +85°C - -
RS Stock No. 785-8231
Mfr. Part No.1500-2S-W
BrandBourns
TWD4,051.00
Each
units
Grounded Ethernet Protector 360 V dc Wall Mount 3kA 1500 65mm 25.12mm 107mm 65 x 25.12 x 107.01mm - -40°C +65°C - -
RS Stock No. 768-1845
Mfr. Part No.DGA GF TV
BrandDehn
TWD2,402.00
Each
units
Lightning Arrester 24 V dc DIN Rail 1.5kA DGA 49mm - - - - -40°C +80°C - -
RS Stock No. 788-6744
Mfr. Part No.7TCA085400R0191 ESP RS485
BrandWJ Furse
TWD6,658.00
Each
units
RS485 Surge Protector 16.7 V DIN Rail 5 kA, 20kA - 105mm 38mm 54mm 120 x 54 x 19mm - -40°C +80°C - -
RS Stock No. 172-8710
Mfr. Part No.1977-09-A01
BrandBourns
TWD3,770.20
Each (In a Box of 10)
units
Coaxial Surge Protector 130 V dc Through Hole 20kA 1977 68mm 26mm - 68 x 26mm - -50°C +85°C - -
RS Stock No. 172-8702
Mfr. Part No.1977-50-A02
BrandBourns
TWD3,220.60
Each (In a Box of 10)
units
Coaxial Surge Protector 600 V dc Through Hole 20kA 1977 51mm 26mm - 51 x 26mm - -50°C +85°C - -