Magnetic Buzzer Components

Filters

Viewing 81 - 100 of 105 products
Results per page
Description Price Sound Level Tone Type Drive Type Mounting Type Dimensions Capacitance Supply Current Diameter Height Maximum Frequency Maximum Operating Temperature Maximum Supply Voltage Minimum Frequency Minimum Operating Temperature
RS Stock No. 171-0849
BrandRS PRO
TWD85.40
Each (In a Tube of 50)
units
85dB Continuous Internal Surface Mount 12.8 x 12.8 x 6.5mm - 30mA 12.8mm 6.5mm 2.8kHz +70°C 15V dc 2000Hz -20°C
RS Stock No. 136-7918
BrandRS PRO
TWD67.70
Each (On a Tape of 100)
units
≥85dB - - Surface Mount 8.5 x 8.5 x 3mm - ≤90mA 8.5 (Width)mm 3mm 2.73 (Resonant)kHz +80°C - - -30°C
RS Stock No. 837-7869
BrandRS PRO
TWD252.00
Each
units
≥100dB - Internal Wire Leads 33 x 28.9mm - ≤25mA 33mm 28.9mm 3.4kHz +65°C 25V dc - -20°C
RS Stock No. 171-0912
BrandRS PRO
TWD226.50
Each (In a Tray of 36)
units
≥100dB - Internal Wire Leads 33 x 28.9mm - ≤25mA 33mm 28.9mm 3.4kHz +65°C 25V dc - -20°C
RS Stock No. 771-6935
BrandRS PRO
TWD29.20
Each (In a Bag of 5)
units
88dB - Internal - 12 x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 3V dc 2000Hz -30°C
RS Stock No. 767-5370
BrandRS PRO
TWD52.60
Each (In a Bag of 5)
units
94dB Continuous Internal Through Hole 12 x 9.5mm - 35mA 12mm 9.5mm 2.6kHz +70°C 16V dc 2000Hz -30°C
RS Stock No. 754-2059
BrandRS PRO
TWD64.60
Each (In a Bag of 5)
units
90dB - External Surface Mount 8.5 x 8.5 x 3mm - 90mA - 3mm - - 5V ac - -
RS Stock No. 134-7289
Mfr. Part No.SD160709
BrandTDK
TWD55.00
Each (In a Pack of 2)
units
- High Internal PCB Mount 16 (Dia.) x 7mm - 70mA 16mm 7mm 4.096kHz +70°C 9V ac - -10°C
RS Stock No. 171-0855
BrandRS PRO
TWD196.20
Each (In a Tray of 50)
units
≥95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - ≤23mA 26.4mm 17.6mm - +60°C 12V dc - -20°C
RS Stock No. 130-9776
Mfr. Part No.SDC1614LT-01
BrandTDK
TWD120.00
Each
units
85dB - Internal Through Hole 16 (Dia.) x 14mm - 25mA 16mm 14mm 1.9kHz +70°C 16V dc - -10°C
RS Stock No. 171-0896
BrandRS PRO
TWD62.40
Each (In a Tray of 50)
units
85dB Continuous Internal Through Hole 16 x 14mm - 30mA 16mm 14mm 2.6kHz +70°C 15V dc - -20°C
RS Stock No. 767-5364
BrandRS PRO
TWD17.60
Each (In a Bag of 5)
units
94dB Continuous External Through Hole 12 x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 8V ac 2000Hz -30°C
RS Stock No. 111-8178
BrandRS PRO
TWD221.00
Each
units
95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - 23mA 26.4mm 17.6mm - +60°C 12V dc - -20°C
RS Stock No. 754-2069
Mfr. Part No.KTG0905CL
BrandKingstate
TWD85.00
Each
units
80dB Continuous Internal Surface Mount 9.6 x 9.6 x 5mm - 30mA - 5mm 3kHz +85°C 5V dc 2400Hz -40°C
RS Stock No. 171-0898
BrandRS PRO
TWD29.50
Each (In a Tray of 100)
units
85dB Continuous External Through Hole 12 x 9mm - 40mA 12mm 9mm 2.9kHz +75°C 5V ac 1900Hz -20°C
RS Stock No. 771-6951
BrandRS PRO
TWD36.20
Each (In a Bag of 5)
units
94dB Continuous Internal - 12 x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 6V dc 2000Hz -30°C
RS Stock No. 237-928
BrandRS PRO
TWD124.00
Each
units
75dB Continuous Internal Flange Mount 32 x 16.5 x 15.5mm - 50mA - 15.5mm - +60°C 4V dc - -20°C
RS Stock No. 171-0893
BrandRS PRO
TWD143.80
Each (In a Tray of 100)
units
75dB Continuous Internal Flange Mount 33.5 x 17 x 15.5mm - 25mA - 15.5mm 500Hz +60°C 8V dc 300Hz -20°C
RS Stock No. 780-0703
BrandRS PRO
TWD28.40
Each (In a Bag of 5)
units
85dB Continuous External Through Hole 12 x 7.5mm - 70mA 12mm 7.5mm 2.731kHz +70°C 3V - -20°C
RS Stock No. 171-0862
BrandRS PRO
TWD53.40
Each (In a Tray of 100)
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 12V dc - -20°C