Description | Price | Sound Level | Tone Type | Drive Type | Mounting Type | Dimensions | Capacitance | Supply Current | Diameter | Height | Maximum Frequency | Maximum Operating Temperature | Maximum Supply Voltage | Minimum Frequency | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
171-0896
BrandRS PRO
|
TWD61.40
Each (In a Tray of 50)
units
|
85dB | Continuous | Internal | Through Hole | 16 x 14mm | - | 30mA | 16mm | 14mm | 2.6kHz | +70°C | 15V dc | - | -20°C | |
RS Stock No.
622-1411
BrandRS PRO
|
TWD102.00
Each
units
|
- | - | - | - | 23.4 x 17.3 x 15.5mm | - | 25mA | - | 15.5mm | - | +60°C | - | - | -20°C | |
RS Stock No.
136-7918
BrandRS PRO
|
TWD67.70
Each (On a Tape of 100)
units
|
≥85dB | - | - | Surface Mount | 8.5 x 8.5 x 3mm | - | ≤90mA | 8.5 (Width)mm | 3mm | 2.73 (Resonant)kHz | +80°C | - | - | -30°C | |
RS Stock No.
754-2037
BrandRS PRO
|
TWD55.80
Each (In a Bag of 5)
units
|
92dB | - | Internal | - | 16 (Dia.) x 14mm | - | 50mA | 16mm | 14mm | 2.5kHz | +60°C | 7V | 1900Hz | -20°C | |
RS Stock No.
171-0869
BrandRS PRO
|
TWD22.40
Each (In a Tray of 100)
units
|
80dB | - | External | Through Hole | 12 x 8.5mm | - | 15mA | 12mm | 8.5mm | 2.048kHz | +70°C | 3V ac | - | -20°C | |
RS Stock No.
754-2071
BrandRS PRO
|
TWD48.20
Each (In a Bag of 5)
units
|
92dB | - | External | Surface Mount | 12.8 x 12.8 x 6.5mm | - | 40mA | - | 6.5mm | 2.4kHz | +85°C | 8V | - | -30°C | |
RS Stock No.
724-3175
BrandRS PRO
|
TWD61.00
Each (In a Pack of 2)
units
|
85dB | Continuous | Internal | - | 16 (Dia.) x 14mm | - | 30mA | 16mm | 14mm | 2.8kHz | +70°C | 8V dc | 1800Hz | -20°C | |
RS Stock No.
134-7285
Mfr. Part No.SD160709
BrandTDK
|
TWD53.20
Each (On a Reel of 480)
units
|
- | High | Internal | PCB Mount | 16 (Dia.) x 7mm | - | 70mA | 16mm | 7mm | 4.096kHz | +70°C | 9V ac | - | -10°C | |
RS Stock No.
771-6932
BrandRS PRO
|
TWD19.80
Each (In a Bag of 5)
units
|
80dB | Continuous | External | - | 12 (Dia.) x 7.5mm | - | - | 12mm | - | - | - | - | - | - | |
RS Stock No.
134-7286
Mfr. Part No.SDR08540M3-01
BrandTDK
|
TWD90.80
Each (On a Reel of 1000)
units
|
- | High | Internal | Surface Mount | 8.5 x 8.5 x 4mm | - | 85mA | 8.5 (Width)mm | 4mm | 2.67kHz | +85°C | 5V ac | - | -40°C | |
RS Stock No.
771-6935
BrandRS PRO
|
TWD28.60
Each (In a Bag of 5)
units
|
88dB | - | Internal | - | 12 x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.6kHz | +70°C | 3V dc | 2000Hz | -30°C | |
RS Stock No.
134-7289
Mfr. Part No.SD160709
BrandTDK
|
TWD55.00
Each (In a Pack of 2)
units
|
- | High | Internal | PCB Mount | 16 (Dia.) x 7mm | - | 70mA | 16mm | 7mm | 4.096kHz | +70°C | 9V ac | - | -10°C | |
RS Stock No.
617-3031
BrandRS PRO
|
TWD148.00
Each
units
|
80dB | Continuous | Internal | Panel Mount | 20 x 23mm | - | 30mA | - | 23mm | 7.15kHz | +60°C | 260V ac | 5850Hz | -20°C | |
RS Stock No.
171-0892
BrandRS PRO
|
TWD66.10
Each (In a Tray of 100)
units
|
75dB | Continuous | Internal | Flange Mount | 33.5 x 17 x 15.5mm | - | 25mA | - | 15.5mm | 500Hz | +60°C | 15V dc | 300Hz | -10°C | |
RS Stock No.
754-2059
BrandRS PRO
|
TWD64.60
Each (In a Bag of 5)
units
|
90dB | - | External | Surface Mount | 8.5 x 8.5 x 3mm | - | 90mA | - | 3mm | - | - | 5V ac | - | - | |
RS Stock No.
754-2065
BrandRS PRO
|
TWD52.60
Each (In a Bag of 5)
units
|
97dB | - | External | Surface Mount | 8.5 x 8.5 x 3.2mm | - | 80mA | - | 3.2mm | 3.1kHz | +70°C | 5V | - | -30°C | |
RS Stock No.
136-7926
BrandRS PRO
|
TWD36.40
Each (In a Pack of 5)
units
|
≥70dB | - | - | - | 12 (Dia.) x 5.5mm | - | ≤15mA | 12mm | 5.5mm | 2.048 (Resonant)kHz | +70°C | - | - | -20°C | |
RS Stock No.
754-2043
BrandRS PRO
|
TWD76.60
Each (In a Bag of 5)
units
|
75dB | - | External | Surface Mount | 5 x 5 x 1.9mm | - | 110mA | - | 1.9mm | 4kHz | +70°C | 4V | - | -30°C | |
RS Stock No.
123-0980
BrandRS PRO
|
TWD123.00
Each
units
|
≥100dB | Continuous | Internal | - | 26.3 (Dia.) x 22.35mm | - | ≤50mA | 26.3mm | 22.35mm | - | +70°C | 18V dc | - | -30°C | |
RS Stock No.
130-9774
Mfr. Part No.SDC1610MT-01
BrandTDK
|
TWD107.00
Each
units
|
85dB | - | Internal | Through Hole | 16 (Dia.) x 10mm | - | 25mA | 16mm | 10mm | 2.4kHz | +70°C | 16V dc | - | -10°C |