Magnetic Buzzer Components

Filters

Viewing 41 - 60 of 105 products
Results per page
Description Price Sound Level Tone Type Drive Type Mounting Type Dimensions Capacitance Supply Current Diameter Height Maximum Frequency Maximum Operating Temperature Maximum Supply Voltage Minimum Frequency Minimum Operating Temperature
RS Stock No. 724-3188
BrandRS PRO
TWD154.00
Each
units
75dB Continuous Internal Flange Mount 33.5 x 17 x 15.5mm - 25mA - 15.5mm 500Hz +60°C 8V dc 300Hz -20°C
RS Stock No. 754-2053
BrandRS PRO
TWD64.00
Each (In a Bag of 5)
units
97dB - External Surface Mount 8.5 x 8.5 x 4mm - 80mA - 4mm 2.73kHz +70°C 5V - -30°C
RS Stock No. 837-7856
BrandRS PRO
TWD62.00
Each
units
≥75dB - External Surface Mount 12 x 12.2 x 3mm 15nF ≤1mA - 3mm 4kHz +70°C 25V ac - -30°C
RS Stock No. 172-2260
BrandRS PRO
TWD358.30
Each (In a Tray of 40)
units
≥105dB Continuous, Slow & Fast Pulse Internal Wire Leads 43 x 18mm - ≤25mA 43mm 18mm - +70°C 28V dc - -20°C
RS Stock No. 136-7930
BrandRS PRO
TWD35.20
Each (In a Pack of 5)
units
≥80dB - - - 10 (Dia.) x 3.2mm 11nF ≤5mA 10mm 3.2mm 3.2 (Resonant)kHz +60°C - - -20°C
RS Stock No. 171-0912
BrandRS PRO
TWD223.00
Each (In a Tray of 36)
units
≥100dB - Internal Wire Leads 33 x 28.9mm - ≤25mA 33mm 28.9mm 3.4kHz +65°C 25V dc - -20°C
RS Stock No. 780-0706
BrandRS PRO
TWD63.00
Each
units
85dB Continuous Internal Through Hole 16 x 14mm - 30mA 16mm 14mm 2.6kHz +70°C 15V dc - -20°C
RS Stock No. 171-0893
BrandRS PRO
TWD143.80
Each (In a Tray of 100)
units
75dB Continuous Internal Flange Mount 33.5 x 17 x 15.5mm - 25mA - 15.5mm 500Hz +60°C 8V dc 300Hz -20°C
RS Stock No. 457-059
BrandRS PRO
TWD84.60
Each (In a Pack of 5)
units
75dB Continuous Internal Through Hole 22.5 x 17 x 15.5mm - 20mA - 15.5mm 500Hz +60°C 15V dc 300Hz -20°C
RS Stock No. 771-6948
Mfr. Part No.KXG1606
BrandKingstate
TWD64.20
Each (In a Bag of 5)
units
92dB - External - 16 x 14mm - 50mA 16mm 14mm - +60°C 12V dc - -20°C
RS Stock No. 171-0862
BrandRS PRO
TWD50.00
Each (In a Tray of 100)
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 12V dc - -20°C
RS Stock No. 171-0898
BrandRS PRO
TWD29.00
Each (In a Tray of 100)
units
85dB Continuous External Through Hole 12 x 9mm - 40mA 12mm 9mm 2.9kHz +75°C 5V ac 1900Hz -20°C
RS Stock No. 754-2047
BrandRS PRO
TWD55.80
Each (In a Bag of 5)
units
75dB - External Surface Mount 5 x 5 x 2.5mm - 110mA - 2.5mm 4kHz +70°C 4V - -30°C
RS Stock No. 172-2258
BrandRS PRO
TWD52.80
Each (On a Reel of 1000)
units
≥75dB - External Surface Mount 12 x 12.2 x 3mm 15nF ≤1mA - 3mm 4kHz +70°C 25V ac - -30°C
RS Stock No. 780-0712
BrandRS PRO
TWD30.60
Each (In a Bag of 5)
units
85dB Continuous External Through Hole 12 x 9mm - 40mA 12mm 9mm 2.9kHz +75°C 5V ac 1900Hz -20°C
RS Stock No. 771-6963
BrandRS PRO
TWD15.20
Each (In a Bag of 5)
units
91dB - External - 12 x 8.5mm - 35mA 12mm 8.5mm - +60°C 2V ac - -20°C
RS Stock No. 130-9776
Mfr. Part No.SDC1614LT-01
BrandTDK
TWD118.00
Each
units
85dB - Internal Through Hole 16 (Dia.) x 14mm - 25mA 16mm 14mm 1.9kHz +70°C 16V dc - -10°C
RS Stock No. 617-3081
BrandRS PRO
TWD48.00
Each
units
80dB - External Through Hole 12 x 8.5mm - 15mA 12mm 8.5mm 2.048kHz +70°C 3V ac - -20°C
RS Stock No. 511-7664
BrandRS PRO
TWD87.00
Each
units
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 12V dc - -20°C
RS Stock No. 622-1455
BrandRS PRO
TWD106.00
Each
units
79dB Continuous Internal Flange Mount 32 x 17 x 15.55mm - 30mA - 15.55mm - +60°C 16V dc - -20°C