Description | Price | Sound Level | Tone Type | Drive Type | Mounting Type | Dimensions | Capacitance | Supply Current | Diameter | Height | Maximum Frequency | Maximum Operating Temperature | Maximum Supply Voltage | Minimum Frequency | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
767-5361
BrandRS PRO
|
TWD20.20
Each (In a Bag of 5)
units
|
94dB | Continuous | - | Through Hole | 12 x 9.5mm | - | 35mA | 12mm | 9.5mm | 2.6kHz | +70°C | 16V dc | 2000Hz | -30°C | |
RS Stock No.
754-2056
BrandRS PRO
|
TWD60.40
Each (In a Bag of 5)
units
|
78dB | - | External | Surface Mount | 5 x 5 x 3mm | - | 110mA | - | 3mm | 4kHz | +70°C | 4V | - | -30°C | |
RS Stock No.
767-5367
BrandRS PRO
|
TWD39.00
Each (In a Bag of 5)
units
|
94dB | Continuous | Internal | Through Hole | 12 x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.6kHz | +70°C | 7V dc | 2000Hz | -30°C | |
RS Stock No.
754-2025
BrandRS PRO
|
TWD38.40
Each (In a Bag of 5)
units
|
92dB | - | External | - | 9 (Dia.) x 4.5mm | - | 80mA | 9mm | 4.5mm | 2.73kHz | +70°C | 6V | - | -20°C | |
RS Stock No.
724-3184
BrandRS PRO
|
TWD89.00
Each
units
|
75dB | Continuous | Internal | Flange Mount | 33.5 x 17 x 15.5mm | - | 25mA | - | 15.5mm | 500Hz | +60°C | 15V dc | 300Hz | -10°C | |
RS Stock No.
771-6967
BrandRS PRO
|
TWD50.60
Each (In a Bag of 5)
units
|
85dB | - | Internal | - | - | - | - | 12mm | 9.5mm | 2.4kHz | - | 8V | - | - | |
RS Stock No.
136-7927
BrandRS PRO
|
TWD74.50
Each (In a Pack of 2)
units
|
≥85dB | - | - | - | 9.6 (Dia.) x 7mm | - | ≤80mA | 9.6mm | 7mm | 3.1 (Resonant)kHz | +70°C | - | - | -20°C | |
RS Stock No.
780-0712
BrandRS PRO
|
TWD30.60
Each (In a Bag of 5)
units
|
85dB | Continuous | External | Through Hole | 12 x 9mm | - | 40mA | 12mm | 9mm | 2.9kHz | +75°C | 5V ac | 1900Hz | -20°C | |
RS Stock No.
134-7311
Mfr. Part No.SD1209T5-A1
BrandTDK
|
TWD58.50
Each (In a Pack of 2)
units
|
- | High | Internal | PCB Mount | 12 (Dia.) x 9mm | - | 60mA | 12mm | 9mm | 2.048kHz | +85°C | 6V ac | - | -40°C | |
RS Stock No.
754-2084
BrandRS PRO
|
TWD62.60
Each (In a Bag of 5)
units
|
94dB | Continuous | Internal | Surface Mount | 12.8 x 12.8 x 10mm | - | 30mA | - | 10mm | 2.7kHz | +70°C | 7V | 2100Hz | -30°C | |
RS Stock No.
511-7664
BrandRS PRO
|
TWD87.00
Each
units
|
85dB | Continuous | Internal | - | 12 (Dia.) x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.6kHz | +70°C | 12V dc | - | -20°C | |
RS Stock No.
171-0856
BrandRS PRO
|
TWD102.40
Each (In a Tray of 30)
units
|
≥100dB | Continuous | Internal | - | 26.3 (Dia.) x 22.35mm | - | ≤50mA | 26.3mm | 22.35mm | - | +70°C | 18V dc | - | -30°C | |
RS Stock No.
767-5364
BrandRS PRO
|
TWD16.60
Each (In a Bag of 5)
units
|
94dB | Continuous | External | Through Hole | 12 x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.6kHz | +70°C | 8V ac | 2000Hz | -30°C | |
RS Stock No.
754-2021
BrandRS PRO
|
TWD31.20
Each (In a Bag of 5)
units
|
92dB | - | External | - | 9 (Dia.) x 4.5mm | - | 80mA | 9mm | 4.5mm | 2.73kHz | +60°C | 4V | - | -20°C | |
RS Stock No.
171-0847
BrandRS PRO
|
TWD78.70
Each (In a Tube of 50)
units
|
88dB | Continuous | Internal | Surface Mount | 12.8 x 12.8 x 6.5mm | - | 30mA | - | 6.5mm | 2.8kHz | +70°C | 7V dc | 2000Hz | -20°C | |
RS Stock No.
111-8176
BrandRS PRO
|
TWD65.20
Each (In a Pack of 5)
units
|
≥75dB | - | Internal | - | 9.6 x 5mm | - | 30mA | 9.6mm | 5mm | 3kHz | +70°C | 3V dc | - | -30°C | |
RS Stock No.
134-7313
Mfr. Part No.SD1209TT-A1
BrandTDK
|
TWD59.50
Each (In a Pack of 2)
units
|
- | High | Internal | PCB Mount | 12 (Dia.) x 9mm | - | 100mA | 12mm | 9mm | 2.048kHz | +85°C | 15V ac | - | -40°C | |
RS Stock No.
171-0864
BrandRS PRO
|
TWD117.00
Each (In a Tray of 50)
units
|
80dB | Continuous | Internal | Panel Mount | 20 x 23mm | - | 30mA | - | 23mm | 7.15kHz | +60°C | 260V ac | 5850Hz | -20°C | |
RS Stock No.
780-0703
BrandRS PRO
|
TWD28.00
Each (In a Bag of 5)
units
|
85dB | Continuous | External | Through Hole | 12 x 7.5mm | - | 70mA | 12mm | 7.5mm | 2.731kHz | +70°C | 3V | - | -20°C | |
RS Stock No.
535-8449
BrandRS PRO
|
TWD38.80
Each (In a Bag of 5)
units
|
70dB | - | External | Through Hole | 12 (Dia.) x 5.5mm | - | 20mA | 12mm | 5.5mm | 2.048kHz | +60°C | 2V | - | -20°C |