Signal Filters

A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio, video, broadband and communication equipment. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:
  • high-pass
  • low-pass
  • band-pass
  • band-stop
  • notch
  • all-pass filter
  • cut-off frequency.
The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

...
Read more Read less

Filters

Viewing 1 - 20 of 191 products
Results per page
Description Price Series Maximum Current Rating Maximum Voltage Rating Mounting Type Operating Frequency Termination Style Package/Case Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitance
RS Stock No. 126-017
Mfr. Part No.DLT/1000
BrandOxley
TWD644.00
Each
units
DLT 10A 100 V dc Panel Mount 1000MHz Axial - - - - 24.3mm +85°C -40°C -
RS Stock No. 239-208
BrandOxley
TWD583.00
Each
units
FLTM 10A 350 V dc Panel Mount 1000MHz - - 4.7 (Dia.) x 32.7mm - 22.2mm 32.7mm +85°C -55°C 5nF
RS Stock No. 106-044
Mfr. Part No.NFM18PC104R1C3D
BrandMurata
TWD5.60
Each (In a Bag of 25)
units
NFM18C 2A 16 V dc Surface Mount - Solder Pad 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C -
RS Stock No. 871-1997
Mfr. Part No.NFM18PC104R1C3D
BrandMurata
TWD5.60
Each (In a Bag of 50)
units
NFM18PC 2A 16 V dc Surface Mount - Solder Pad 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C 100nF
RS Stock No. 167-4947
Mfr. Part No.NFM18PC104R1C3D
BrandMurata
TWD2.70
Each (On a Reel of 4000)
units
NFM18C 2A 16 V dc Surface Mount - Solder Pad 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C -
RS Stock No. 109-5295
Mfr. Part No.ACF451832-103-T
BrandTDK
TWD8.60
Each (On a Reel of 1000)
units
ACF 300mA 50 V dc Surface Mount 75MHz Solder Pad - 4.5 x 1.6 x 3.2mm 1.8mm 3.2mm 4.5mm +85°C -25°C -
RS Stock No. 167-4897
Mfr. Part No.NFL18ST507X1C3D
BrandMurata
TWD8.00
Each (On a Reel of 4000)
units
NFL18ST 200mA 16 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm +125°C -55°C -
RS Stock No. 839-1023
Mfr. Part No.NFL18ST507X1C3D
BrandMurata
TWD17.40
Each (In a Bag of 5)
units
NFL18ST 200mA 16 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm +125°C -55°C -
RS Stock No. 741-7026
Mfr. Part No.ACF451832-103-T
BrandTDK
TWD18.80
Each (In a Pack of 5)
units
ACF 300mA 50 V dc Surface Mount 75MHz Solder Pad - 4.5 x 1.6 x 3.2mm 1.8mm 3.2mm 4.5mm +85°C -25°C -
RS Stock No. 741-7032
Mfr. Part No.ACF451832-153-T
BrandTDK
TWD10.40
Each (In a Pack of 5)
units
ACF 300mA 50 V dc Surface Mount 70MHz Solder Pad - 4.5 x 1.6 x 3.2mm 1.8mm 3.2mm 4.5mm +85°C -25°C -
RS Stock No. 839-1036
Mfr. Part No.NFM18PC225B1A3D
BrandMurata
TWD9.00
Each (In a Bag of 10)
units
NFM18PC 4A 10 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm +85°C -40°C -
RS Stock No. 167-4844
Mfr. Part No.NFM18PC225B1A3D
BrandMurata
TWD4.20
Each (On a Reel of 4000)
units
NFM18PC 4A 10 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm +85°C -40°C -
RS Stock No. 464-265
Mfr. Part No.NUF6401MNT1G
TWD10.40
Each (In a Pack of 10)
units
- - - Surface Mount - - - 3 x 1.35 x 1mm - 1mm 3mm +85 °C -40 °C -
RS Stock No. 102-3484
Mfr. Part No.NUF6401MNT1G
TWD4.60
Each (On a Reel of 3000)
units
NUF6401MN - - Surface Mount 3000MHz Solder Pad - 3 x 1.35 x 1mm 1.35mm 1mm 3mm +85°C -40°C -
RS Stock No. 839-1017
Mfr. Part No.NFL18SP157X1A3D
BrandMurata
TWD13.20
Each (In a Bag of 5)
units
NFL18SP 100mA 10 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C -
RS Stock No. 161-8046
Mfr. Part No.NFA21SL806X1A48L
BrandMurata
TWD8.10
Each (On a Reel of 4000)
units
NFA21SL 20mA 10 V dc Surface Mount - Solder 0805 (2012M) 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm +125°C -55°C 75pF
RS Stock No. 106-5393
Mfr. Part No.NFA21SL806X1A48L
BrandMurata
TWD13.70
Each (In a Pack of 20)
units
NFA21SL 20mA 10 V dc Surface Mount - Solder 0805 (2012M) 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm +125°C -55°C 75pF
RS Stock No. 107-899
Mfr. Part No.NFM21PC104R1E3D
BrandMurata
TWD6.20
Each (In a Bag of 25)
units
NFM21P 2A 25 V dc Surface Mount - Solder Pad 0805 (2012M) 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm +125°C -55°C -
RS Stock No. 167-4895
Mfr. Part No.NFL18SP157X1A3D
BrandMurata
TWD6.50
Each (On a Reel of 4000)
units
NFL18SP 100mA 10 V dc Surface Mount - Flat Contact 0603 (1608M) 1.6 x 0.8 x 0.6mm 0.8mm 0.6mm 1.6mm +125°C -55°C -
RS Stock No. 166-9788
Mfr. Part No.NFM21PC104R1E3D
BrandMurata
TWD3.10
Each (On a Reel of 4000)
units
NFM21P 2A 25 V dc Surface Mount - Solder Pad 0805 (2012M) 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm +125°C -55°C -