SAW Filters

A Surface Acoustic Wave (SAW) filter is a filter with an electrical input signal that is converted to an acoustic wave by a transducer. The transducer has a series of metal electrodes which are used to create and receive the waves, so that an electrical signal is converted to an acoustic wave and then back to an electrical signal. Each filter is limited to a frequency between 50MHz and 3GHz. 


Bandpass filters

The most common types of SAW filters are known as bandpass filters. These are generally small and offer a range of advantages, such as the ability to conduct during a relatively low-frequency operation.


What are saw filters used for?

SAW filters are commonly used in many different industries including chemical, optical and thermal. Their ability to operate at a wide range of temperatures, generally between -25°C and 85°C, makes them appropriate for a variety of applications. They are commonly used in the digital industry in items such as mobile phones to make touchscreen displays. 


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Series Typical Centre Frequency 3dB Bandwidth Load Impedance Maximum Insertion Loss Package/Case Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 908-2736
Mfr. Part No.RF1419D
BrandMurata
TWD102.80
Each (In a Bag of 5)
units
- 403.5MHz 3 → 7.5MHz 50Ω 2.5dB SM3838-8 4 x 4 x 1.4mm 4mm 1.4mm 4mm +60°C -10°C Surface Mount
RS Stock No. 167-6218
Mfr. Part No.RF1419D
BrandMurata
TWD55.60
Each (On a Reel of 500)
units
- 403.5MHz 3 → 7.5MHz 50Ω 2.5dB SM3838-8 4 x 4 x 1.4mm 4mm 1.4mm 4mm +60°C -10°C Surface Mount
RS Stock No. 908-2708
Mfr. Part No.RF3446E
BrandMurata
TWD49.20
Each (In a Bag of 5)
units
- 433.92MHz 960 → 1150kHz 134.5Ω 3dB SM3030-6 3.13 x 3.13 x 1.38mm 3.13mm 1.38mm 3.13mm +105°C -40°C Surface Mount
RS Stock No. 167-6217
Mfr. Part No.RF3446E
BrandMurata
TWD24.60
Each (On a Reel of 500)
units
- 433.92MHz 960 → 1150kHz 134.5Ω 3dB SM3030-6 3.13 x 3.13 x 1.38mm 3.13mm 1.38mm 3.13mm +105°C -40°C Surface Mount
RS Stock No. 167-6215
Mfr. Part No.RF3181E
BrandMurata
TWD25.70
Each (On a Reel of 500)
units
- 916.5MHz 500 → 900kHz 52.8Ω 4dB SM3030-6 3.13 x 3.13 x 1.38mm 3.13mm 1.38mm 3.13mm +125°C -40°C Surface Mount
RS Stock No. 908-2701
Mfr. Part No.RF3181E
BrandMurata
TWD51.20
Each (In a Bag of 5)
units
- 916.5MHz 500 → 900kHz 52.8Ω 4dB SM3030-6 3.13 x 3.13 x 1.38mm 3.13mm 1.38mm 3.13mm +125°C -40°C Surface Mount