Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS Stock No. 193-6559
Mfr. Part No.FIHAA06C1F
BrandXP Power
TWD549.00
Each
units
6A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 52mm - 0.3μF, 6.6µF 30mm - -
RS Stock No. 193-6560
Mfr. Part No.FIHAA10C2F
BrandXP Power
TWD549.00
Each
units
10A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 65.5mm - 0.3μF, 6.6µF 39.5mm - -
RS Stock No. 193-6555
Mfr. Part No.FHSMM20A2FR
BrandXP Power
TWD560.00
Each
units
20A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 43.5mm - 0.1µF 30mm - -
RS Stock No. 193-6545
Mfr. Part No.FHSAA03A1FR
BrandXP Power
TWD263.00
Each
units
3A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSA 0 Hz to 400Hz 44mm - 0.1μF, 6.6µF 17.5mm - -
RS Stock No. 193-6557
Mfr. Part No.FIHAA01C1F
BrandXP Power
TWD549.00
Each
units
1A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 52mm - 0.3μF, 6.6µF 30mm - -
RS Stock No. 193-6553
Mfr. Part No.FHSMM10A1FR
BrandXP Power
TWD452.00
Each
units
10A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 44mm - 0.1µF 17.5mm - -
RS Stock No. 193-6561
Mfr. Part No.FIHAA15C2F
BrandXP Power
TWD729.00
Each
units
15A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 65.5mm - 0.3μF, 6.6µF 39.5mm - -
RS Stock No. 193-6563
Mfr. Part No.FIHAA20C2F
BrandXP Power
TWD729.00
Each
units
20A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 65.5mm - 0.3μF, 6.6µF 39.5mm - -
RS Stock No. 193-6547
Mfr. Part No.FHSAA10A1FR
BrandXP Power
TWD399.00
Each
units
10A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSA 0 Hz to 400Hz 44mm - 0.1μF, 6.6µF 17.5mm - -
RS Stock No. 193-6558
Mfr. Part No.FIHAA03C1F
BrandXP Power
TWD549.00
Each
units
3A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 52mm - 0.3μF, 6.6µF 30mm - -
RS Stock No. 193-6569
Mfr. Part No.FIHMA20C2F
BrandXP Power
TWD797.00
Each
units
20A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 65.5mm - 0.3µF 39.5mm - -
RS Stock No. 193-6552
Mfr. Part No.FHSMM06A1FR
BrandXP Power
TWD424.00
Each
units
6A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 44mm - 0.1µF 17.5mm - -
RS Stock No. 193-6546
Mfr. Part No.FHSAA06A1FR
BrandXP Power
TWD263.00
Each
units
6A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSA 0 Hz to 400Hz 44mm - 0.1μF, 6.6µF 17.5mm - -
RS Stock No. 193-6564
Mfr. Part No.FIHMA01C1F
BrandXP Power
TWD551.00
Each
units
1A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 52mm - 0.3µF 30mm - -
RS Stock No. 193-6568
Mfr. Part No.FIHMA15C2F
BrandXP Power
TWD746.00
Each
units
15A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 65.5mm - 0.3µF 39.5mm - -
RS Stock No. 193-6565
Mfr. Part No.FIHMA03C1F
BrandXP Power
TWD551.00
Each
units
3A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 52mm - 0.3µF 30mm - -
RS Stock No. 193-6554
Mfr. Part No.FHSMM15A2FR
BrandXP Power
TWD560.00
Each
units
15A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 43.5mm - 0.1µF 30mm - -
RS Stock No. 193-6544
Mfr. Part No.FHSAA01A1FR
BrandXP Power
TWD341.00
Each
units
1A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSA 0 Hz to 400Hz 44mm - 0.1μF, 6.6µF 17.5mm - -
RS Stock No. 193-6567
Mfr. Part No.FIHMA10C2F
BrandXP Power
TWD644.00
Each
units
10A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 65.5mm - 0.3µF 39.5mm - -
RS Stock No. 193-6566
Mfr. Part No.FIHMA06C1F
BrandXP Power
TWD551.00
Each
units
6A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 52mm - 0.3µF 30mm - -