Band Pass Filters

A Band Pass Filter is an electronic device or circuit that acts as a gatekeeper, allowing signals that fall between two specific frequencies to pass while discriminating against signals at other frequencies. The range of frequencies that can pass through the filter is referred to as the passband.
Applications
Band pass filters are widely used in radio frequency transmitters and receivers. In a transmitter a band pass filter limits the bandwidth of the output signal, restricting the emission of undesired frequencies. In a receiver a band pass filter can be used to prevent unwanted signals being detected and processed. In both applications the band pass filter minimises interference, allowing communications to be optimised.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Depth Dimensions Height Length Maximum Current Rating Maximum Operating Temperature Maximum Voltage Rating Mounting Type Series Termination Style
RS Stock No. 701-3589
Mfr. Part No.920-CON0085-30
Brandebm-papst
TWD963.00
Each
units
54mm 85 x 54 x 40.3mm 40.3mm 85mm 3A +40°C 230 V ac Flange Mount 920-CON0085 Tab