Band Pass Filters

A Band Pass Filter is an electronic device or circuit that acts as a gatekeeper, allowing signals that fall between two specific frequencies to pass while discriminating against signals at other frequencies. The range of frequencies that can pass through the filter is referred to as the passband.
Applications
Band pass filters are widely used in radio frequency transmitters and receivers. In a transmitter a band pass filter limits the bandwidth of the output signal, restricting the emission of undesired frequencies. In a receiver a band pass filter can be used to prevent unwanted signals being detected and processed. In both applications the band pass filter minimises interference, allowing communications to be optimised.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Series Typical Centre Frequency Maximum Current Rating Maximum Voltage Rating Termination Style Package/Case Mounting Type Dimensions Depth Height Length Maximum Operating Temperature
New
RS Stock No. 213-3379
Mfr. Part No.MLPF-WB-01E3
TWD9.30
Each (In a Pack of 50)
units
STM32WB 2400 → 2500MHz - 200 V - Bumpless CSP - - - - - -
New
RS Stock No. 213-3378
Mfr. Part No.MLPF-WB-01E3
TWD4.50
Each (On a Reel of 5000)
units
STM32WB 2400 → 2500MHz - 200 V - Bumpless CSP - - - - - -
RS Stock No. 701-3589
Mfr. Part No.920-CON0085-30
Brandebm-papst
TWD1,021.00
Each
units
920-CON0085 - 3A 230 V ac Tab - Flange Mount 85 x 54 x 40.3mm 54mm 40.3mm 85mm +40°C