Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
Read more Read less

Filters

Viewing 1 - 20 of 7636 products
Results per page
Description Price Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS Stock No. 825-1865
Mfr. Part No.SRP4012TA-2R2M
BrandBourns
TWD34.20
Each (In a Bag of 5)
units
2.2 μH 2.8A 4012 4.45mm AEC-Q200 4.06mm 1mm - 4.45 x 4.06 x 1mm Yes ±20% 80mΩ SRP4012TA Carbonyl Powder
RS Stock No. 743-5185
Mfr. Part No.SRN8040-470M
BrandBourns
TWD15.80
Each (In a Bag of 10)
units
47 μH 1.5A 8040 8mm - 8mm 4mm - 8 x 8 x 4mm Yes ±20% 190mΩ SRN8040 Ferrite
RS Stock No. 172-8423
Mfr. Part No.SRN8040-470M
BrandBourns
TWD7.70
Each (On a Reel of 1000)
units
47 μH 1.5A 8040 8mm - 8mm 4mm - 8 x 8 x 4mm Yes ±20% - SRN8040 Ferrite
RS Stock No. 172-7212
Mfr. Part No.SRP4012TA-2R2M
BrandBourns
TWD16.00
Each (On a Reel of 4000)
units
2.2 μH 2.8A 4012 4.45mm AEC-Q200 4.06mm 1mm - 4.45 x 4.06 x 1mm Yes ±20% - SRP4012TA Carbonyl Powder
RS Stock No. 106-5325
Mfr. Part No.LQH43PN151M26L
BrandMurata
TWD12.80
Each (In a Pack of 20)
units
150 μH 280mA 4532 4.5mm - 3.2mm 2.6mm - 4.5 x 3.2 x 2.6mm Yes ±20% 2.362Ω LQH43PN_26 Ferrite
RS Stock No. 744-5138
Mfr. Part No.7448709330
TWD108.00
Each
units
33 μH 4.4A 1210 (3225M) 12.5mm - 12.5mm 10.5mm - 12.5 x 12.5 x 10.5mm Yes ±20% 100mΩ WE-DD Ferrite
RS Stock No. 161-8090
Mfr. Part No.LQH43PN151M26L
BrandMurata
TWD6.60
Each (On a Reel of 500)
units
150 μH 280mA 4532 4.5mm - 3.2mm 2.6mm - 4.5 x 3.2 x 2.6mm Yes ±20% 2.362Ω LQH43PN_26 Ferrite
RS Stock No. 163-4268
Mfr. Part No.7448709330
TWD80.20
Each (On a Reel of 250)
units
33 μH 4.4A 1210 (3225M) 12.5mm - 12.5mm 10.5mm - 12.5 x 12.5 x 10.5mm Yes ±20% 100mΩ WE-DD Ferrite
RS Stock No. 748-7094
Mfr. Part No.IHLP2525CZER2R2M01
BrandVishay
TWD63.20
Each (In a Bag of 5)
units
2.2 μH 8A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 20mΩ IHLP Metal Composite
RS Stock No. 173-1377
Mfr. Part No.IHLP2525CZER2R2M01
BrandVishay
TWD23.60
Each (On a Reel of 2000)
units
2.2 μH 8A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 20mΩ IHLP Metal Composite
RS Stock No. 789-7123
Mfr. Part No.7447779115
TWD74.00
Each
units
15 μH 1.6A - 7.3mm - 7.3mm 4.5mm - 7.3 x 7.3 x 4.5mm Yes ±20% 81mΩ WE-PD -
RS Stock No. 789-7135
Mfr. Part No.7447779122
TWD74.00
Each
units
22 μH 1.41A - 7.3mm - 7.3mm 4.5mm - 7.3 x 7.3 x 4.5mm Yes ±20% 110mΩ WE-PD -
RS Stock No. 469-2833
Mfr. Part No.LQH31MN1R0K03L
BrandMurata
TWD23.60
Each (In a Pack of 20)
units
1 μH 175mA 1206 (3216M) 3.2mm - 1.6mm 1.8mm - 3.2 x 1.6 x 1.8mm - ±10% 490mΩ LQH31MN -
RS Stock No. 165-3120
Mfr. Part No.MCZ0806AH900L2T
BrandTDK
TWD25.30
Each (On a Reel of 10000)
units
- 100mA 0806 0.85mm - 0.65mm 0.45mm - 0.85 x 0.65 x 0.45mm Yes - MCZ-AH -
RS Stock No. 831-9406
Mfr. Part No.MCZ0806AH900L2T
BrandTDK
TWD35.80
Each (In a Bag of 5)
units
- 100mA 0806 0.85mm - 0.65mm 0.45mm - 0.85 x 0.65 x 0.45mm Yes - MCZ-AH -
RS Stock No. 125-3128
Mfr. Part No.LQH31MN1R0K03L
BrandMurata
TWD9.40
Each (On a Reel of 2000)
units
1 μH 175mA 1206 (3216M) 3.2mm - 1.6mm 1.8mm - 3.2 x 1.6 x 1.8mm - ±10% 490mΩ LQH31MN -
RS Stock No. 163-5089
Mfr. Part No.7447779122
TWD51.60
Each (On a Reel of 1000)
units
22 μH 1.41A - 7.3mm - 7.3mm 4.5mm - 7.3 x 7.3 x 4.5mm Yes ±20% 110mΩ WE-PD -
RS Stock No. 604-2814
Mfr. Part No.NL453232T-330J-PF
BrandTDK
TWD11.60
Each (In a Pack of 10)
units
33 μH 160mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm - ±5% - -
RS Stock No. 171-1186
Mfr. Part No.B82432T1472K000
BrandEPCOS
TWD13.70
Each (On a Reel of 2500)
units
4.7 μH 800mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 220mΩ SIMID Ferrite
RS Stock No. 801-9585
Mfr. Part No.B82432T1472K000
BrandEPCOS
TWD34.00
Each (In a Bag of 5)
units
4.7 μH 800mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 220mΩ SIMID Ferrite