Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 81 - 100 of 1147 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 181-4851
Mfr. Part No.TFM201610GHM-1R0MTAA
BrandTDK
TWD10.80
Each (On a Reel of 3000)
units
TFM-GHM 1 μH ±20% 3.6A - - - SMD 60mΩ Metal 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS Stock No. 176-5926
Mfr. Part No.SRR4528A-3R3Y
BrandBourns
TWD13.40
Each (On a Reel of 500)
units
SRR4528A 3.3 μH ±30% 2.93A 60MHz - AEC-Q200 SMD 35mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 604-1445
Mfr. Part No.MLK1005S82NJT
BrandTDK
TWD1.30
Each (In a Pack of 10)
units
- 82 nH ±5% 150mA 2.2GHz 6 - 0402 (1005M) 1.8Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 883-0199
Mfr. Part No.74478233
TWD11.00
Each (In a Bag of 10)
units
WE-MK 33 nH - 200mA 1.5GHz 17 - 0201 (0603M) 2.3Ω Ceramic 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm
RS Stock No. 163-8168
Mfr. Part No.744900056
TWD3.50
Each (On a Reel of 10000)
units
WE-TCI 5.6 nH - 130mA 4GHz 8 - 0201 (0603M) 1.8Ω - 0.6 x 0.3 x 0.23mm 0.3mm 0.23mm 0.6mm
New
RS Stock No. 212-7082
Mfr. Part No.7447820110
TWD1.00
Each (On a Reel of 15000)
units
WE-MK 10 nH 5% 220mA 2.9GHz 4 - Package - - - - - -
RS Stock No. 883-0266
Mfr. Part No.74478447
TWD1.80
Each (In a Bag of 25)
units
WE-MK 47 nH - 150mA 1.2GHz 8 - 0402 (1005M) 1.3Ω Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 604-0492
Mfr. Part No.MLG1005S12NJT000
BrandTDK
TWD2.00
Each (In a Pack of 10)
units
- 12 nH ±5% 400mA 3GHz 8 - 0402 (1005M) 400mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
New
RS Stock No. 212-7055
Mfr. Part No.7447820027
TWD1.40
Each (On a Tape of 100)
units
WE-MK 2.7 nH 5% 340mA 7.7GHz 4 - Package - - - - - -
New
RS Stock No. 212-7077
Mfr. Part No.7447820075
TWD1.40
Each (On a Tape of 100)
units
WE-MK 7.5 nH 5% 240mA 3.6GHz 4 - Package - - - - - -
RS Stock No. 604-0997
Mfr. Part No.MLG1608B1N8ST000
BrandTDK
TWD4.00
Each (In a Pack of 10)
units
- 1.8 nH ±0.3nH 600mA 16.6GHz 8 - 0603 (1608M) 100mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 180-8964
Mfr. Part No.SRF3216-102Y
BrandBourns
TWD14.50
Each (On a Reel of 100)
units
SRF3216 - ±25% 230mA - - - - Ferrite 3.2 x 1.6 x 2mm 1.6mm 2mm 3.2mm
RS Stock No. 741-3605
Mfr. Part No.MLF1608A1R0KT
BrandTDK
TWD4.40
Each (In a Bag of 100)
units
MLF1608 1 μH ±10% 50mA 170MHz 35 - 0603 (1608M) 500mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 785-9212
Mfr. Part No.LQP18MN39NG02D
BrandMurata
TWD9.70
Each (In a Bag of 10)
units
LQW18F 39 nH ±2% 100mA 1.4GHz 17 - 0603 (1608M) 2.8Ω Ferrite 1.6 x 0.8 x 0.5mm 0.8mm 0.5mm 1.6mm
RS Stock No. 163-8108
Mfr. Part No.744786118
TWD1.60
Each (On a Reel of 4000)
units
WE-MK 18 nH - 600mA 2.1GHz 10 - 0603 (1608M) 600mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 883-0452
Mfr. Part No.744786022A
TWD6.60
Each (In a Bag of 25)
units
WE-MK 2.2 nH - 600mA 6GHz 8 - 0603 (1608M) 100mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 163-8123
Mfr. Part No.744786210A
TWD3.50
Each (On a Reel of 4000)
units
WE-MK 100 nH - 300mA 700MHz 8 - 0603 (1608M) 1.2Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
New
RS Stock No. 212-7226
Mfr. Part No.7447860247
TWD1.80
Each (On a Reel of 4000)
units
WE-MK 470 nH 5% 150mA 300MHz 8 - Package - - - - - -
RS Stock No. 180-8956
Mfr. Part No.SRF2012-361YA
BrandBourns
TWD8.30
Each (On a Reel of 100)
units
SRF2012A - ±25% 300mA - - - - 500mΩ Ferrite 2 x 1.2 x 1.2mm 1.2mm 1.2mm 2mm
RS Stock No. 168-0872
Mfr. Part No.36401E33NJTDF
TWD6.00
Each (In a Bag of 50)
units
3640 33 nH ±5% 75mA 2.5GHz 13 - 0402 (1005M) 4.5Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm