Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 41 - 60 of 1148 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 167-3879
Mfr. Part No.LQP15MN8N2B02D
BrandMurata
TWD1.80
Each (On a Reel of 10000)
units
LQP15M 8.2 nH ±0.1nH 110mA 5.5GHz 13 - 0402 (1005M) 1.1Ω Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 823-5380
Mfr. Part No.74479762122
TWD15.60
Each (In a Bag of 5)
units
WE-PMI Series 220 nH ±20% 1.3A 250MHz 7 - 0603 (1608M) 120mΩ - 1.6 x 0.8 x 0.5mm 0.8mm 0.5mm 1.6mm
RS Stock No. 741-3835
Mfr. Part No.MLG1608B4N7ST
BrandTDK
TWD2.00
Each (In a Bag of 100)
units
MLG1608B 4.7 nH ±0.3nH 600mA 6.8GHz 10 - 0603 (1608M) 150mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 358-6620
Mfr. Part No.7447916
TWD14.50
Each (In a Pack of 10)
units
WE-MI 4.7 μH ±10% 50mA 41MHz 45 - 1206 (3216M) 900mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 775-4697
Mfr. Part No.MLF1608A4R7KT
BrandTDK
TWD3.90
Each (On a Reel of 10)
units
MLF 4.7 μH ±10% 30mA 80MHz 35 - 0603 (1608M) 1.6Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 163-4141
Mfr. Part No.74437377047
TWD64.90
Each (On a Reel of 500)
units
WE-LHMI 4.7 μH ±20% 7.5A 13MHz - - 1335 15mΩ Composite Iron Powder 12.6 x 12.6 x 3.3mm 12.6mm 3.3mm 12.6mm
RS Stock No. 168-0870
Mfr. Part No.36401E3N5ATDF
TWD4.90
Each (In a Bag of 50)
units
3640 3.5 nH ±0.2nH 380mA 6GHz 13 - 0402 (1005M) 550mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 163-3382
Mfr. Part No.7447916
TWD7.80
Each (On a Reel of 3000)
units
WE-MI 4.7 μH ±10% 50mA 41MHz 45 - 1206 (3216M) 900mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 124-1863
Mfr. Part No.742792023
TWD7.00
Each (In a Pack of 50)
units
WE-CBF - - 3A - - - 0805 (2012M) 30mΩ Ferrite 2 x 1.2 x 0.9mm 1.2mm 0.9mm 2mm
RS Stock No. 104-8567
Mfr. Part No.LQG15HN2N4S02D
BrandMurata
TWD1.30
Each (In a Pack of 200)
units
LQG15HN 2.4 nH ±0.3nH 300mA - 8 - 0402 (1005M) 160mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 166-9538
Mfr. Part No.LQM21DN470N00L
BrandMurata
TWD2.80
Each (On a Reel of 3000)
units
LQM21D 47 μH ±30% 7mA 7.5MHz - - 0805 (2012M) 1.2Ω - - 1.25mm 0.5mm 2mm
RS Stock No. 166-9539
Mfr. Part No.LQM21FN220N00L
BrandMurata
TWD1.60
Each (On a Reel of 3000)
units
LQM21F 22 μH ±30% 13mA 15MHz - - 0805 (2012M) 350mΩ - - 1.25mm 0.5mm 2mm
RS Stock No. 163-5141
Mfr. Part No.74479763215
TWD17.30
Each (On a Reel of 4000)
units
WE-PMI 1.5 μH ±20% 850mA 100MHz - - 0603 (1608M) 230mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 163-5142
Mfr. Part No.74479763222
TWD24.10
Each (On a Reel of 4000)
units
WE-PMI 2.2 μH ±20% 800mA 80MHz - - 0603 (1608M) 300mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
New
RS Stock No. 212-7190
Mfr. Part No.7447860115
TWD1.10
Each (On a Reel of 4000)
units
WE-MK 15 nH 5% 300mA 2.3GHz 12 - Package - - - - - -
RS Stock No. 166-9540
Mfr. Part No.LQM21FN100N00L
BrandMurata
TWD1.60
Each (On a Reel of 3000)
units
LQM21F 10 μH ±30% 60mA 15MHz - - 0805 (2012M) 500mΩ - - 1.25mm 0.5mm 2mm
New
RS Stock No. 212-7153
Mfr. Part No.7447840212
TWD1.30
Each (On a Tape of 100)
units
WE-MK 120 nH 5% 150mA 600MHz 8 - Package - - - - - -
RS Stock No. 176-5904
Mfr. Part No.SRR4528A-180M
BrandBourns
TWD12.90
Each (On a Reel of 500)
units
SRR4528A 18 μH ±20% 1.28A 23MHz - AEC-Q200 SMD 136mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 883-0470
Mfr. Part No.744786056A
TWD6.60
Each (In a Bag of 25)
units
WE-MK 5.6 nH - 600mA 5GHz 10 - 0603 (1608M) 250mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 883-0256
Mfr. Part No.74478422
TWD1.80
Each (In a Bag of 25)
units
WE-MK 22 nH - 200mA 2.1GHz 8 - 0402 (1005M) 800mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm