Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 21 - 40 of 1204 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 163-3380
Mfr. Part No.7447915
TWD14.90
Each (On a Reel of 3000)
units
WE-MI 1 μH ±10% 100mA 87MHz 45 - 1206 (3216M) 400mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 786-7106
Mfr. Part No.LQM2HPN1R0MG0L
BrandMurata
TWD10.40
Each (In a Bag of 10)
units
LQM2HP_G0 1 μH ±20% 1.6A 60MHz - - 1008 (2520M) 68.8mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
RS Stock No. 144-9794
Mfr. Part No.74279266
TWD4.50
Each (On a Reel of 4000)
units
WE-CBF - - 200mA - - - 0603 (1608M) 600mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 124-1871
Mfr. Part No.7447918
TWD13.70
Each (In a Pack of 20)
units
WE-MI 10 μH ±10% 25mA 26MHz 50 - 1206 (3216M) 600mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 756-8676
Mfr. Part No.74437377047
TWD91.00
Each
units
WE-LHMI 4.7 μH ±20% 7.5A 13MHz - - 1335 15mΩ Composite Iron Powder 12.6 x 12.6 x 3.3mm 12.6mm 3.3mm 12.6mm
RS Stock No. 798-1940
Mfr. Part No.74479775233
TWD26.00
Each (In a Bag of 5)
units
WE-PMI 3.3 μH ±20% 1A 30MHz - - 0805 (2012M) 200mΩ - 2 x 1.2 x 1mm 1.2mm 1mm 2mm
RS Stock No. 786-7131
Mfr. Part No.LQM2HPN4R7MG0L
BrandMurata
TWD10.40
Each (In a Bag of 10)
units
LQM2HP_G0 4.7 μH ±20% 1.1A 25MHz - - 1008 (2520M) 138mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
RS Stock No. 163-5519
Mfr. Part No.74479762122
TWD9.10
Each (On a Reel of 4000)
units
WE-PMI Series 220 nH ±20% 1.3A 250MHz 7 - 0603 (1608M) 120mΩ - 1.6 x 0.8 x 0.5mm 0.8mm 0.5mm 1.6mm
RS Stock No. 163-8239
Mfr. Part No.74479275210
TWD21.30
Each (On a Reel of 3000)
units
WE-PMCI 1 μH - 1.8A 80MHz - - 0805 (2012M) 78mΩ - 2 x 1.25 x 1mm 1.25mm 1mm 2mm
RS Stock No. 604-1209
Mfr. Part No.MLG1608SR22JT000
BrandTDK
TWD4.70
Each (In a Pack of 10)
units
- 220 nH ±5% 200mA 600MHz 14 - 0603 (1608M) 1.7Ω - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 144-9799
Mfr. Part No.742792023
TWD5.60
Each (On a Reel of 4000)
units
WE-CBF - - 3A - - - 0805 (2012M) 30mΩ Ferrite 2 x 1.2 x 0.9mm 1.2mm 0.9mm 2mm
RS Stock No. 741-3658
Mfr. Part No.MLF1608DR47KT
BrandTDK
TWD4.00
Each (In a Bag of 100)
units
MLF1608 470 nH ±10% 100mA 260MHz 15 - 0603 (1608M) 950mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 724-2790
Mfr. Part No.LQM21NN3R3K10L
BrandMurata
TWD7.00
Each (In a Pack of 25)
units
LQM21N 3.3 μH ±10% 30mA 59MHz 45 - 0805 (2012M) 800mΩ - - 1.25mm 0.5mm 2mm
RS Stock No. 775-4697
Mfr. Part No.MLF1608A4R7KT
BrandTDK
TWD4.10
Each (On a Reel of 10)
units
MLF 4.7 μH ±10% 30mA 80MHz 35 - 0603 (1608M) 1.6Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 358-6620
Mfr. Part No.7447916
TWD14.50
Each (In a Pack of 10)
units
WE-MI 4.7 μH ±10% 50mA 41MHz 45 - 1206 (3216M) 900mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 166-9797
Mfr. Part No.LQM21NNR22K10D
BrandMurata
TWD2.30
Each (On a Reel of 4000)
units
LQM21N 220 nH ±10% 250mA 220MHz 20 - 0805 (2012M) 380mΩ - - 1.25mm 0.5mm 2mm
RS Stock No. 775-4732
Mfr. Part No.MLF2012K470KT
BrandTDK
TWD6.90
Each (On a Reel of 10)
units
MLF 47 μH ±10% 4mA 20MHz 35 - 0805 (2012M) 2.7Ω Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS Stock No. 167-3879
Mfr. Part No.LQP15MN8N2B02D
BrandMurata
TWD1.80
Each (On a Reel of 10000)
units
LQP15M 8.2 nH ±0.1nH 110mA 5.5GHz 13 - 0402 (1005M) 1.1Ω Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 823-5380
Mfr. Part No.74479762122
TWD17.60
Each (In a Bag of 5)
units
WE-PMI Series 220 nH ±20% 1.3A 250MHz 7 - 0603 (1608M) 120mΩ - 1.6 x 0.8 x 0.5mm 0.8mm 0.5mm 1.6mm
RS Stock No. 163-5147
Mfr. Part No.74479775233
TWD25.10
Each (On a Reel of 3000)
units
WE-PMI 3.3 μH ±20% 1A 30MHz - - 0805 (2012M) 200mΩ - 2 x 1.2 x 1mm 1.2mm 1mm 2mm