Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 106 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
New
RS Stock No. 212-0608
Mfr. Part No.CC453232A-102KL
BrandBourns
TWD7.40
Each (On a Reel of 500)
units
CC453232A 1000 μH ±10% 90A 2MHz 20 - 1812 (4532M) 40Ω Ferrite - - - -
RS Stock No. 176-5920
Mfr. Part No.SRR4528A-330M
BrandBourns
TWD13.70
Each (On a Reel of 500)
units
SRR4528A 33 μH ±20% 0.95A 18MHz - AEC-Q200 SMD 239mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 124-5774
Mfr. Part No.CI160808-33NJ
BrandBourns
TWD0.80
Each (On a Reel of 4000)
units
- - - - - - - 0603 (1608M) - - - - - -
New
RS Stock No. 212-0614
Mfr. Part No.CC453232A-1R0KL
BrandBourns
TWD7.40
Each (On a Reel of 500)
units
CC453232A 1 μH ±10% 2.3A 180MHz 10 - 1812 (4532M) 100mΩ Ferrite - - - -
RS Stock No. 172-9520
Mfr. Part No.CVH252009-2R2M
BrandBourns
TWD3.20
Each (On a Reel of 3000)
units
CVH252009 2.2 μH - 1.3A 40MHz - - 252009 80mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
RS Stock No. 176-5977
Mfr. Part No.SRR4528A-121M
BrandBourns
TWD23.20
Each (On a Tape of 20)
units
SRR4528A 120 μH ±20% 0.53A 9MHz - AEC-Q200 SMD 700mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5993
Mfr. Part No.SRR4528A-1R2Y
BrandBourns
TWD22.00
Each (On a Tape of 20)
units
SRR4528A 1.2 μH ±30% 4.82A 82MHz - AEC-Q200 SMD 17mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5894
Mfr. Part No.SRR4528A-100M
BrandBourns
TWD13.60
Each (On a Reel of 500)
units
SRR4528A 10 μH ±20% 1.76A 35MHz - AEC-Q200 SMD 88mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
New
RS Stock No. 212-0622
Mfr. Part No.CC453232A-221KL
BrandBourns
TWD17.90
Each (On a Tape of 10)
units
CC453232A 220 μH ±10% 200mA 3.7MHz 30 - 1812 (4532M) 7.7Ω Ferrite - - - -
New
RS Stock No. 212-0610
Mfr. Part No.CC453232A-150KL
BrandBourns
TWD7.40
Each (On a Reel of 500)
units
CC453232A 15 μH ±10% 750mA 14MHz 20 - 1812 (4532M) 610mΩ Ferrite - - - -
New
RS Stock No. 212-0628
Mfr. Part No.CC453232A-331KL
BrandBourns
TWD7.40
Each (On a Reel of 500)
units
CC453232A 330 μH ±10% 90mA 3.1MHz 30 - 1812 (4532M) 11Ω Ferrite - - - -
RS Stock No. 180-8878
Mfr. Part No.CVH252009-4R7M
BrandBourns
TWD3.70
Each (On a Reel of 3000)
units
CVH252009 4.7 μH ±20% 1.1A 25MHz - AEC-Q 1008 110mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
RS Stock No. 176-5991
Mfr. Part No.SRR4528A-6R8Y
BrandBourns
TWD19.80
Each (On a Tape of 20)
units
SRR4528A 6.8 μH ±30% 2.25A 45MHz - AEC-Q200 SMD 58mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5921
Mfr. Part No.SRR4528A-331M
BrandBourns
TWD12.00
Each (On a Reel of 500)
units
SRR4528A 330 μH ±20% 0.32A 4.5MHz - AEC-Q200 SMD 2.16Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5995
Mfr. Part No.SRR4528A-7R4Y
BrandBourns
TWD22.00
Each (On a Tape of 20)
units
SRR4528A 7.4 μH ±30% 2.16A 42MHz - AEC-Q200 SMD 63mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5932
Mfr. Part No.SRR4528A-5R6Y
BrandBourns
TWD12.00
Each (On a Reel of 500)
units
SRR4528A 5.6 μH ±30% 2.39A 50MHz - AEC-Q200 SMD 47mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
New
RS Stock No. 212-0618
Mfr. Part No.CC453232A-1R5KL
BrandBourns
TWD17.90
Each (On a Tape of 10)
units
CC453232A 1.5 μH ±10% 1.9A 110MHz 10 - 1812 (4532M) 120mΩ Ferrite - - - -
RS Stock No. 176-5924
Mfr. Part No.SRR4528A-390M
BrandBourns
TWD12.00
Each (On a Reel of 500)
units
SRR4528A 39 μH ±20% 0.9A 16MHz - AEC-Q200 SMD 272mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
New
RS Stock No. 212-0634
Mfr. Part No.CC453232A-471KL
BrandBourns
TWD7.40
Each (On a Reel of 500)
units
CC453232A 470 μH ±10% 140mA 2.7MHz 30 - 1812 (4532M) 16Ω Ferrite - - - -
New
RS Stock No. 212-0609
Mfr. Part No.CC453232A-102KL
BrandBourns
TWD17.90
Each (On a Tape of 10)
units
CC453232A 1000 μH ±10% 90A 2MHz 20 - 1812 (4532M) 40Ω Ferrite - - - -