Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 182-6752
Mfr. Part No.ELJNCR15KF
BrandPanasonic
TWD8.90
Each (In a Pack of 10)
units
ELJNC 150 nH ±10% 160mA 340MHz 10 - 1008 (2520M) 980mΩ - 2.5 x 2 x 1.6mm 2mm 1.6mm 2.5mm
RS Stock No. 182-6746
Mfr. Part No.ELJNCR10KF
BrandPanasonic
TWD7.80
Each (In a Pack of 10)
units
ELJNC 100 nH ±10% 175mA 460MHz 10 - 1008 (2520M) 800mΩ - 2.5 x 2 x 1.6mm 2mm 1.6mm 2.5mm