Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 168-0870
Mfr. Part No.36401E3N5ATDF
TWD3.50
Each (In a Bag of 50)
units
3640 3.5 nH ±0.2nH 380mA 6GHz 13 - 0402 (1005M) 550mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6831
Mfr. Part No.36401E2N6ATDF
TWD6.00
Each (In a Pack of 10)
units
3640 2.6 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6910
Mfr. Part No.36401E12NGTDF
TWD5.30
Each (In a Pack of 10)
units
3640 12 nH ±2% 180mA 3.7GHz 13 - 0402 (1005M) 1.75Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6822
Mfr. Part No.36401E2N2ATDF
TWD7.30
Each (In a Pack of 10)
units
3640 2.2 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6774
Mfr. Part No.36401E0N4ATDF
TWD3.80
Each (In a Pack of 10)
units
3640 400 pH ±0.2nH 800mA 14GHz 13 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6908
Mfr. Part No.36401E10NGTDF
TWD12.90
Each (In a Pack of 10)
units
3640 10 nH ±2% 200mA 4.5GHz 13 - 0402 (1005M) 1.35Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 164-0981
Mfr. Part No.36401E0N2ATDF
TWD2.10
Each (On a Reel of 1000)
units
3640 200 pH ±0.2nH 800mA 14GHz 13 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6841
Mfr. Part No.36401E3N0ATDF
TWD4.90
Each (In a Pack of 10)
units
3640 3 nH ±0.2nH 380mA 8GHz 13 - 0402 (1005M) 450mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 164-0989
Mfr. Part No.36401E2N6ATDF
TWD3.30
Each (On a Reel of 1000)
units
3640 2.6 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 164-0987
Mfr. Part No.36401E2N0ATDF
TWD1.60
Each (On a Reel of 1000)
units
3640 2 nH ±0.2nH 560mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6807
Mfr. Part No.36401E1N8ATDF
TWD3.80
Each (In a Pack of 10)
units
3640 1.8 nH ±0.2nH 560mA 10GHz 13 - 0402 (1005M) 250mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 162-1658
Mfr. Part No.36401E4N7ATDF
TWD2.00
Each (On a Reel of 1000)
units
3640 4.7 nH ±0.2nH 320mA 6GHz 13 - 0402 (1005M) 650mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 162-0060
Mfr. Part No.36401E10NGTDF
TWD2.00
Each (On a Reel of 1000)
units
3640 10 nH ±2% 200mA 4.5GHz 13 - 0402 (1005M) 1.35Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 168-0987
Mfr. Part No.36401E0N4ATDF
TWD1.60
Each (On a Reel of 1000)
units
3640 400 pH ±0.2nH 800mA 14GHz 13 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 168-0872
Mfr. Part No.36401E33NJTDF
TWD11.20
Each (In a Bag of 50)
units
3640 33 nH ±5% 75mA 2.5GHz 13 - 0402 (1005M) 4.5Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6778
Mfr. Part No.36401E0N8ATDF
TWD2.20
Each (In a Pack of 10)
units
3640 800 pH ±0.2nH 700mA 14GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 162-0062
Mfr. Part No.36401E15NGTDF
TWD3.30
Each (On a Reel of 1000)
units
3640 15 nH ±2% 130mA 3.3GHz 13 - 0402 (1005M) 1.75Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6853
Mfr. Part No.36401E3N2ATDF
TWD3.50
Each (In a Pack of 10)
units
3640 3.2 nH ±0.2nH 380mA 6GHz 13 - 0402 (1005M) 450mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6819
Mfr. Part No.36401E2N0ATDF
TWD3.80
Each (In a Pack of 10)
units
3640 2 nH ±0.2nH 560mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6825
Mfr. Part No.36401E2N3ATDF
TWD5.30
Each (In a Pack of 10)
units
3640 2.3 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm