Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 942 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 109-4523
Mfr. Part No.MLF1608E100KT
BrandTDK
TWD3.50
Each (On a Reel of 4000)
units
MLF1608 10 μH ±10% 10mA 50MHz 30 - 0603 (1608M) 1.7Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 741-3664
Mfr. Part No.MLF1608E100KT
BrandTDK
TWD4.10
Each (In a Bag of 100)
units
MLF1608 10 μH ±10% 10mA 50MHz 30 - 0603 (1608M) 1.7Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 604-0975
Mfr. Part No.MLG1608B1N2ST000
BrandTDK
TWD3.90
Each (In a Pack of 10)
units
- 1.2 nH ±0.3nH 600mA 20GHz 8 - 0603 (1608M) 100mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 124-1856
Mfr. Part No.74479777310
TWD35.60
Each (In a Pack of 10)
units
WE-PMI 10 μH ±20% 650mA 25MHz 35 - 0805 (2012M) 500mΩ - 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS Stock No. 122-5356
Mfr. Part No.LQG15HN2N4S02D
BrandMurata
TWD0.60
Each (On a Reel of 10000)
units
LQG15HN 2.4 nH ±0.3nH 300mA - 8 - 0402 (1005M) 160mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 144-9817
Mfr. Part No.742792114
TWD5.40
Each (On a Reel of 3000)
units
WE-CBF - ±25% 3mA - - - 1206 (3216M) 30mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 358-6535
Mfr. Part No.742792114
TWD7.90
Each (In a Pack of 10)
units
WE-CBF - ±25% 3mA - - - 1206 (3216M) 30mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 167-4175
Mfr. Part No.LQM2HPN1R0MG0L
BrandMurata
TWD3.60
Each (On a Reel of 3000)
units
LQM2HP_G0 1 μH ±20% 1.6A 60MHz - - 1008 (2520M) 68.8mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
RS Stock No. 163-8266
Mfr. Part No.74479876210C
TWD11.30
Each (On a Reel of 3000)
units
WE-PMI 1 μH - 1.8A 70MHz 15 - 0806 (2016M) 75mΩ - 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS Stock No. 124-1871
Mfr. Part No.7447918
TWD15.00
Each (In a Pack of 20)
units
WE-MI 10 μH ±10% 25mA 26MHz 50 - 1206 (3216M) 600mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 308-8586
Mfr. Part No.74479052
TWD16.80
Each (In a Pack of 10)
units
WE-MI 2.2 μH ±10% 30mA 55MHz 45 - 0805 (2012M) 600mΩ Ferrite 2 x 1.2 x 0.9mm 1.2mm 0.9mm 2mm
RS Stock No. 923-6340
Mfr. Part No.74479876210C
TWD19.10
Each (In a Pack of 50)
units
WE-PMI 1 μH - 1.8A 70MHz 15 - 0806 (2016M) 75mΩ - 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS Stock No. 163-3380
Mfr. Part No.7447915
TWD9.60
Each (On a Reel of 3000)
units
WE-MI 1 μH ±10% 100mA 87MHz 45 - 1206 (3216M) 400mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 124-1858
Mfr. Part No.74279266
TWD5.40
Each (In a Pack of 50)
units
WE-CBF - - 200mA - - - 0603 (1608M) 600mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 786-7106
Mfr. Part No.LQM2HPN1R0MG0L
BrandMurata
TWD10.40
Each (In a Bag of 10)
units
LQM2HP_G0 1 μH ±20% 1.6A 60MHz - - 1008 (2520M) 68.8mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
RS Stock No. 358-6585
Mfr. Part No.7447915
TWD15.70
Each (In a Pack of 10)
units
WE-MI 1 μH ±10% 100mA 87MHz 45 - 1206 (3216M) 400mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 604-1451
Mfr. Part No.MLK1005S8N2DT
BrandTDK
TWD1.30
Each (In a Pack of 10)
units
- 8.2 nH ±0.5nH 350mA 6GHz 7 - 0402 (1005M) 380mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 144-9794
Mfr. Part No.74279266
TWD4.50
Each (On a Reel of 4000)
units
WE-CBF - - 200mA - - - 0603 (1608M) 600mΩ Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 144-9807
Mfr. Part No.7447918
TWD9.60
Each (On a Reel of 3000)
units
WE-MI 10 μH ±10% 25mA 26MHz 50 - 1206 (3216M) 600mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS Stock No. 163-3378
Mfr. Part No.74479052
TWD11.90
Each (On a Reel of 4000)
units
WE-MI 2.2 μH ±10% 30mA 55MHz 45 - 0805 (2012M) 600mΩ Ferrite 2 x 1.2 x 0.9mm 1.2mm 0.9mm 2mm