Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 81 - 100 of 788 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 865-1946
Mfr. Part No.4607X-101-102LF
BrandBourns
TWD9.90
Each (In a Bag of 50)
units
1 kΩ 6 SIP 0.88W Pin ±2% - Conformal 0.2W BUS 17.73mm 2.49mm 5.08mm 17.73 x 2.49 x 5.08mm
RS Stock No. 179-1395
Mfr. Part No.S41X083473JP
BrandCTS
TWD1.40
Each (On a Reel of 500)
units
47 kΩ - 0402 (1005M) 0.031W Solder ±5% - - - - - - - -
RS Stock No. 167-4621
Mfr. Part No.CAY16-102J4LF
BrandBourns
TWD0.30
Each (On a Reel of 5000)
units
1 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-1351
Mfr. Part No.767163472GP
BrandCTS
TWD79.20
Each (In a Pack of 10)
units
4.7 kΩ - - 2.3W - ±2% - - - - - - - -
RS Stock No. 165-3127
Mfr. Part No.ACASA1002S1502P1AT
BrandVishay
TWD37.00
Each (On a Reel of 1000)
units
10 kΩ, 15 kΩ 4 0612 (1632M) 0.3W Convex SMT ±0.25% - Moulded 0.1W ISOL 3.2mm 1.5mm 0.45mm 3.2 x 1.5 x 0.45mm
RS Stock No. 167-8888
Mfr. Part No.PRAHT135I4-1KBWGT
BrandVishay
TWD532.30
Each (On a Tape of 100)
units
1 kΩ 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 865-2012
Mfr. Part No.4611X-101-103LF
BrandBourns
TWD11.60
Each (In a Bag of 25)
units
10 kΩ 10 SIP 1.38W Pin ±2% - Conformal 0.2W BUS 25.35mm 2.49mm 5.08mm 25.35 x 2.49 x 5.08mm
RS Stock No. 179-1400
Mfr. Part No.S41X083101JP
BrandCTS
TWD1.40
Each (On a Reel of 500)
units
100 Ω - 0402 (1005M) 0.031W Solder ±5% - - - - - - - -
RS Stock No. 172-9447
Mfr. Part No.CN1J4TTD221J
BrandKOA
TWD1.10
Each (In a Pack of 100)
units
220 Ω 4 0603 (1608M) - Concave SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS Stock No. 179-1390
Mfr. Part No.745C101472JP
BrandCTS
TWD7.50
Each (On a Reel of 250)
units
4.7 kΩ - 6431 0.063W Solder ±5% - - - - - - - -
RS Stock No. 161-6784
Mfr. Part No.4604X-102-103LF
BrandBourns
TWD6.70
Each (In a Bag of 200)
units
10 kΩ 2 SIP 0.5W Pin ±2% - Conformal 0.3W ISOL 10.11mm 2.49mm 5.08mm 10.11 x 2.49 x 5.08mm
RS Stock No. 179-1242
Mfr. Part No.742C083222JP
BrandCTS
TWD1.30
Each (On a Reel of 1000)
units
2.2 kΩ - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 179-0304
Mfr. Part No.766161103GP
BrandCTS
TWD78.50
Each (In a Tube of 49)
units
10 kΩ - - 1.8W - ±2% - - - - - - - -
RS Stock No. 179-0222
Mfr. Part No.742C083102JP
BrandCTS
TWD1.00
Each (On a Reel of 5000)
units
1 kΩ - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 179-0317
Mfr. Part No.767163103GP
BrandCTS
TWD79.20
Each (In a Tube of 43)
units
10 kΩ - - 2.3W - ±2% - - - - - - - -
RS Stock No. 179-1304
Mfr. Part No.741C083103JP
BrandCTS
TWD0.90
Each (On a Reel of 1000)
units
10 kΩ - 0402 (1005M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 172-9147
Mfr. Part No.CN1J4KTTD471J
BrandKOA
TWD0.60
Each (In a Pack of 100)
units
470 Ω 4 0603 (1608M) - Convex SMT ±5% AEC-Q200 - 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 179-1271
Mfr. Part No.742C163470JP
BrandCTS
TWD4.80
Each (On a Reel of 250)
units
47 Ω - 0603 (1608M) 0.063W Solder ±5% - - - - - - - -
RS Stock No. 161-6789
Mfr. Part No.4606X-102-473LF
BrandBourns
TWD6.20
Each (In a Bag of 200)
units
47 kΩ 3 SIP 0.75W Pin ±2% - Conformal 0.3W ISOL 15.19mm 2.49mm 5.08mm 15.19 x 2.49 x 5.08mm
RS Stock No. 529-4676
Mfr. Part No.CAY10-153J4LF
BrandBourns
TWD4.90
Each (In a Pack of 50)
units
15 kΩ 4 0804 (2010M) 0.125W Convex ±5% - Moulded 0.031W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm